Analog Devices / Linear Technology LT1937ES5#TRM

LT1937 - White LED Step-Up Converter in SC70 and ThinSOT

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Frequency1.6 MHz
Max Operating Temperature85 °C
Max Supply Voltage10 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2.5 mA
Number of Outputs1
Number of Segments6
Output Voltage36 V
PackagingCut Tape
Quiescent Current1.9 mA
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1937ES5#TRM.

Upverter
Datasheet12 pages21 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet12 pages21 years ago
Component Distributors Inc.
Datasheet12 pages21 years ago

Alternate Parts

Price @ 1000
$ 2.496
$ 2.496
Stock
1
200,200
200,200
Authorized Distributors
0
7
7
Case/Package
SOT-23-5
TSOT
TSOT
Number of Pins
5
5
5
Number of Outputs
1
1
1
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
-
10 V
10 V
Max Output Current
-
-
-
Output Voltage
36 V
36 V
36 V
Efficiency
-
84 %
84 %

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1937ES5#TRM.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1937ES5#TRM provided by its distributors.

LT1937 - White LED Step-Up Converter in SC70 and ThinSOT
IC LED DRIVER RGLTR DIM TSOT23-5

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Frequency1.6 MHz
Max Operating Temperature85 °C
Max Supply Voltage10 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2.5 mA
Number of Outputs1
Number of Segments6
Output Voltage36 V
PackagingCut Tape
Quiescent Current1.9 mA
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1937ES5#TRM.

Upverter
Datasheet12 pages21 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet12 pages21 years ago
Component Distributors Inc.
Datasheet12 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant