Analog Devices / Linear Technology LT1931IS5PBF

NO Buck-boost type 1 Cuk -34V~-1.255V 1A 2.45V~16V 1.2MHz TSOT-23-5 DC-DC Converters ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
Min Input Voltage2.45 V
Number of Outputs1
Output Current2 A
Output Voltage-34 V
Switching Frequency1.4 MHz

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1931IS5PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages18 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet12 pages18 years ago

Alternate Parts

Price @ 1000
$ 3.57
$ 3.705
$ 3.669
$ 3.61
$ 9.72
$ 13.94
Stock
7,931
268,629
353,236
280,987
206,985
21,783
9,515
Authorized Distributors
0
8
9
8
8
4
3
Case/Package
TSOT
SOT-23-5
SOT-23-5
SOT-23-5
TSOT
TSOT
SOT-23-5
Number of Pins
5
5
5
5
5
5
5
Number of Outputs
1
1
1
1
1
1
1
Max Output Current
-
2 A
-
-
2 A
-
-
Switching Frequency
1.4 MHz
1.2 MHz
1.4 MHz
1.2 MHz
1.2 MHz
1.4 MHz
1.2 MHz
Min Input Voltage
2.45 V
2.6 V
2.45 V
2.45 V
2.45 V
2.45 V
2.45 V
Max Input Voltage
-
16 V
16 V
-
16 V
-
-
Min Output Voltage
-
-34 V
-1.255 V
-
-1.255 V
-
-
Max Output Voltage
-
-5 V
-34 V
-
-34 V
-
-
Efficiency
-
-
-
-
-
-
-
Synchronous Rectifier
-
No
No
No
No
-
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1931IS5PBF.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1931IS5PBF provided by its distributors.

NO Buck-boost type 1 Cuk -34V~-1.255V 1A 2.45V~16V 1.2MHz TSOT-23-5 DC-DC Converters ROHS
Switching Regulator, Current-mode, 2A, 1600kHz Switching Freq-Max, PDSO5
Sp-Swreg/Monolithic Cut Tape 1A, -34V, Inverting Dc/Dc Converter In Thinsot
LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT
French Electronic Distributor since 1988

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1931IS5#PBF

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
Min Input Voltage2.45 V
Number of Outputs1
Output Current2 A
Output Voltage-34 V
Switching Frequency1.4 MHz

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1931IS5PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages18 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet12 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements