Analog Devices LT1920CS8#PBF

Single Resistor Gain Programmable, Precision Instrumentation Amplifier
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth800 kHz
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product1 MHz
Input Bias Current2 nA
Input Offset Voltage (Vos)125 µV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Supply Voltage40 V
Min Dual Supply Voltage2.3 V
Min Operating Temperature0 °C
Min Supply Voltage4.6 V
Nominal Gain Bandwidth Product800 kHz
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements3
Operating Supply Current900 µA
Output Current per Channel27 mA
Power Supply Rejection Ratio (PSRR)80 dB
Resistance200 GΩ
Schedule B8542330000
Slew Rate1.2 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1920CS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages24 years ago
Component Distributors Inc.
Datasheet12 pages24 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet12 pages24 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago

Inventory History

3 month trend:
-5.84%

Alternate Parts

Price @ 1000
$ 5.995
$ 6.392
$ 6.392
Stock
199,677
153,806
153,806
Authorized Distributors
11
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
125 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
4.6 V
4.6 V
4.6 V
Max Supply Voltage
40 V
40 V
40 V
Operating Supply Current
900 µA
900 µA
900 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1920CS8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1920CS8#PBF provided by its distributors.

Single Resistor Gain Programmable, Precision Instrumentation Amplifier
Instrumentation Amplifier, 1 Func, 185uV Offset-Max, 1MHz Band Width, PDSO8
SP Amp INSTR Amp Single +/-18V 8-Pin SOIC N

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1920CS8#PBF.
  • LT1920CS8PBF

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth800 kHz
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product1 MHz
Input Bias Current2 nA
Input Offset Voltage (Vos)125 µV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Supply Voltage40 V
Min Dual Supply Voltage2.3 V
Min Operating Temperature0 °C
Min Supply Voltage4.6 V
Nominal Gain Bandwidth Product800 kHz
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements3
Operating Supply Current900 µA
Output Current per Channel27 mA
Power Supply Rejection Ratio (PSRR)80 dB
Resistance200 GΩ
Schedule B8542330000
Slew Rate1.2 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1920CS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages24 years ago
Component Distributors Inc.
Datasheet12 pages24 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet12 pages24 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements