Analog Devices LT1912EDD#TRPBF

Switching Regulator, Current-mode, 4.2A, 240kHz Switching Freq-Max, BIPolar, PDSO10
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Max Operating Temperature125 °C
Min Input Voltage3.6 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current2 A
Output TypeAdjustable
Output Voltage20 V
PackagingTape & Reel (TR)
Switching Frequency500 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1912EDD#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet1 page10 years ago
Upverter
Datasheet24 pages13 years ago
Linear Technology
Technical Drawing1 page13 years ago
Component Distributors Inc.
Datasheet24 pages16 years ago

Alternate Parts

Price @ 1000
$ 4.827
$ 4.75
$ 4.75
Stock
96,053
120,236
120,236
Authorized Distributors
4
10
10
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
2 A
2 A
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
3.6 V
3.6 V
3.6 V
Max Input Voltage
-
36 V
36 V
Min Output Voltage
-
790 mV
790 mV
Max Output Voltage
-
20 V
20 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1912EDD#TRPBF.

Descriptions

Descriptions of Analog Devices LT1912EDD#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 4.2A, 240kHz Switching Freq-Max, BIPolar, PDSO10
36V, 2A, 500kHz Step-Down Switching Regulator
Conv DC-DC Single Step Down 3.6V to 36V Automotive 10-Pin DFN EP T/R
IC REG BUCK ADJUSTABLE 2A 10DFN
IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,LLCC,10PIN,PLASTIC
DFN10 36V 2A 500KHZ SD SWITCHI

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1912EDDTRPBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Max Operating Temperature125 °C
Min Input Voltage3.6 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current2 A
Output TypeAdjustable
Output Voltage20 V
PackagingTape & Reel (TR)
Switching Frequency500 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1912EDD#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet1 page10 years ago
Upverter
Datasheet24 pages13 years ago
Linear Technology
Technical Drawing1 page13 years ago
Component Distributors Inc.
Datasheet24 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements