Analog Devices / Linear Technology LT1880IS5

LT1880 - SOT-23, Rail-to-Rail Output, Picoamp Input Current Precision Op Amp

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
Common Mode Rejection Ratio116 dB
Gain Bandwidth Product1.1 MHz
Input Bias Current900 pA
Input Offset Voltage (Vos)150 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Gain Bandwidth Product1.1 MHz
Number of Channels1
Number of Elements1
Power Supply Rejection Ratio (PSRR)110 dB
Slew Rate0.55 V/µs
Voltage Gain124.08 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1880IS5.

Upverter
Datasheet12 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet12 pages14 years ago

Alternate Parts

Price @ 1000
$ 3.19
$ 3.19
Stock
3,995
94,271
94,271
Authorized Distributors
0
4
4
Case/Package
TSOT
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
-
1
1
Slew Rate
0.55 V/µs
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
1.1 MHz
1.1 MHz
1.1 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
116 dB
116 dB
116 dB
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
40 V
40 V
40 V
Operating Supply Current
-
1.5 mA
1.5 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1880IS5.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1880IS5 provided by its distributors.

LT1880 - SOT-23, Rail-to-Rail Output, Picoamp Input Current Precision Op Amp
OP Amp Single GP R-R O/P ±18V/36V 5-Pin TSOT-23
SOT-23 PRECISION RR OUT OP AMP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
Common Mode Rejection Ratio116 dB
Gain Bandwidth Product1.1 MHz
Input Bias Current900 pA
Input Offset Voltage (Vos)150 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Gain Bandwidth Product1.1 MHz
Number of Channels1
Number of Elements1
Power Supply Rejection Ratio (PSRR)110 dB
Slew Rate0.55 V/µs
Voltage Gain124.08 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1880IS5.

Upverter
Datasheet12 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet12 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant