Analog Devices / Linear Technology LT1880CS5#PBF

LT1880 - SOT-23, Rail-to-Rail Output, Picoamp Input Current Precision Op Amp

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
MountSurface Mount
Number of Pins5
Technical
Bandwidth1.1 MHz
Common Mode Rejection Ratio116 dB
Gain Bandwidth Product1.1 MHz
Input Bias Current900 pA
Input Offset Voltage (Vos)150 µV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Number of Elements1
Power Supply Rejection Ratio (PSRR)110 dB
Slew Rate0.4 V/µs
Voltage Gain124.08 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1880CS5#PBF.

Upverter
Datasheet12 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet12 pages14 years ago
Component Distributors Inc.
Datasheet12 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1880CS5#PBF.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1880CS5#PBF provided by its distributors.

LT1880 - SOT-23, Rail-to-Rail Output, Picoamp Input Current Precision Op Amp
Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDSO5
Cut Tape SOT-23 Precision RR Out Op Amp
The LT1880 op amp brings high accuracy input performance and rail-to-rail output swing to the SOT-23 package. Input offset voltage is trimmed to less than 150μV and the low drift maintains this accuracy over the operating temperature range. Input bias current is an ultralow 900pA maximum. The amplifier works on any total power supply voltage between 2.7V and 36V (fully specified from 5V to ±15V). Output voltage swings to within 55mV of the negative supply and 250mV of the positive supply, which makes the amplifier a good choice for low voltage single supply operation. Slew rates of 0.4V/μs with a supply current of 1.2mA give superior response and settling time performance in a low power precision amplifier. The LT1880 is available in a 5-lead SOT-23 package. Applications Thermocouple Amplifiers Bridge Transducer Conditioners Instrumentation Amplifiers Battery-Powered Systems Photocurrent Amplifiers

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1880CS5PBF

Technical Specifications

Physical
Case/PackageTSOT
MountSurface Mount
Number of Pins5
Technical
Bandwidth1.1 MHz
Common Mode Rejection Ratio116 dB
Gain Bandwidth Product1.1 MHz
Input Bias Current900 pA
Input Offset Voltage (Vos)150 µV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Number of Elements1
Power Supply Rejection Ratio (PSRR)110 dB
Slew Rate0.4 V/µs
Voltage Gain124.08 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1880CS5#PBF.

Upverter
Datasheet12 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet12 pages14 years ago
Component Distributors Inc.
Datasheet12 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago