Analog Devices / Linear Technology LT1816AIMSTR

LT1816 - Dual 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
-3db Bandwidth350 MHz
Gain Bandwidth Product220 MHz
Input Bias Current2 µA
Input Offset Voltage (Vos)1.5 mV
Max Operating Temperature85 °C
Max Supply Voltage12.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product220 MHz
Number of Channels2
Number of Circuits2
Operating Supply Current6.5 mA
Output Current per Channel80 mA
Slew Rate1500 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1816AIMSTR.

Upverter
Datasheet20 pages14 years ago
Linear Technology
Technical Drawing1 page10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1816AIMSTR.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1816AIMSTR provided by its distributors.

LT1816 - Dual 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current
IC OPAMP VFB 220MHZ 10MSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1816AIMS#TR

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
-3db Bandwidth350 MHz
Gain Bandwidth Product220 MHz
Input Bias Current2 µA
Input Offset Voltage (Vos)1.5 mV
Max Operating Temperature85 °C
Max Supply Voltage12.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product220 MHz
Number of Channels2
Number of Circuits2
Operating Supply Current6.5 mA
Output Current per Channel80 mA
Slew Rate1500 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1816AIMSTR.

Upverter
Datasheet20 pages14 years ago
Linear Technology
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant