Analog Devices / Linear Technology LT1815CS8

LT1815 - Single 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
-3db Bandwidth350 MHz
Common Mode Rejection Ratio73 dB
Gain Bandwidth Product200 MHz
Input Bias Current2 µA
Input Offset Voltage (Vos)1.5 mV
Max Dual Supply Voltage6.3 V
Max Operating Temperature70 °C
Max Supply Voltage12.6 V
Min Dual Supply Voltage2 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product220 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current6.5 mA
Output Current per Channel80 mA
Power Supply Rejection Ratio (PSRR)78 dB
Slew Rate1500 V/µs
Voltage Gain66.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1815CS8.

Upverter
Datasheet20 pages14 years ago
Linear Technology
Technical Drawing1 page12 years ago

Alternate Parts

Price @ 1000
$ 1.543
$ 1.543
Stock
7,600
93,951
93,951
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1500 V/µs
1500 V/µs
1500 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
200 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
78 dB
Common Mode Rejection Ratio
73 dB
73 dB
73 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
12.6 V
12.6 V
12.6 V
Operating Supply Current
6.5 mA
6.5 mA
6.5 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1815CS8.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1815CS8 provided by its distributors.

LT1815 - Single 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current
IC OPAMP VFB 220MHZ 8SO
French Electronic Distributor since 1988

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
-3db Bandwidth350 MHz
Common Mode Rejection Ratio73 dB
Gain Bandwidth Product200 MHz
Input Bias Current2 µA
Input Offset Voltage (Vos)1.5 mV
Max Dual Supply Voltage6.3 V
Max Operating Temperature70 °C
Max Supply Voltage12.6 V
Min Dual Supply Voltage2 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product220 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current6.5 mA
Output Current per Channel80 mA
Power Supply Rejection Ratio (PSRR)78 dB
Slew Rate1500 V/µs
Voltage Gain66.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1815CS8.

Upverter
Datasheet20 pages14 years ago
Linear Technology
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant