Analog Devices / Linear Technology LT1814ISTR

LT1814 - Quad 3mA, 100MHz, 750V/µs Operational Amplifier

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Technical
-3db Bandwidth200 MHz
Gain Bandwidth Product100 MHz
Input Bias Current900 nA
Input Offset Voltage (Vos)1.5 mV
Max Operating Temperature85 °C
Max Supply Voltage12.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product100 MHz
Number of Channels4
Number of Circuits4
Operating Supply Current3 mA
Output Current per Channel60 mA
Slew Rate750 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1814ISTR.

Upverter
Datasheet16 pages18 years ago
Linear Technology
Technical Drawing1 page12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1814ISTR.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1814ISTR provided by its distributors.

LT1814 - Quad 3mA, 100MHz, 750V/µs Operational Amplifier
IC OPAMP VFB 100MHZ 14SO

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1814IS#TR

Technical Specifications

Physical
Case/PackageSOIC
Technical
-3db Bandwidth200 MHz
Gain Bandwidth Product100 MHz
Input Bias Current900 nA
Input Offset Voltage (Vos)1.5 mV
Max Operating Temperature85 °C
Max Supply Voltage12.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product100 MHz
Number of Channels4
Number of Circuits4
Operating Supply Current3 mA
Output Current per Channel60 mA
Slew Rate750 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1814ISTR.

Upverter
Datasheet16 pages18 years ago
Linear Technology
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant