Analog Devices / Linear Technology LT1806CS6#PBF

LT1806 - 325MHz, Single, Rail-to-Rail Input and Output, Low Distortion, Low Noise Precision Op Amps

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins6
Technical
Bandwidth325 MHz
Common Mode Rejection Ratio79 dB
Gain Bandwidth Product325 MHz
Input Bias Current4 µA
Input Offset Voltage (Vos)550 µV
Max Dual Supply Voltage6.3 V
Max Operating Temperature70 °C
Max Supply Voltage12.6 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product325 MHz
Number of Amplifiers1
Number of Channels1
Number of Elements1
Power Supply Rejection Ratio (PSRR)90 dB
Slew Rate125 V/µs
Voltage Gain106.85 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1806CS6#PBF.

Upverter
Datasheet28 pages14 years ago
Component Distributors Inc.
Datasheet28 pages15 years ago
Linear Technology
Technical Drawing1 page18 years ago
element14
Datasheet28 pages14 years ago

Alternate Parts

Price @ 1000
$ 3.5
$ 3.5
Stock
25,789
87,480
87,480
Authorized Distributors
0
8
8
Case/Package
TSOT
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Circuits
-
1
1
Slew Rate
125 V/µs
125 V/µs
125 V/µs
Gain Bandwidth Product
325 MHz
325 MHz
325 MHz
Input Offset Voltage (Vos)
550 µV
550 µV
550 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
79 dB
79 dB
79 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
12.6 V
12.6 V
12.6 V
Operating Supply Current
-
11 mA
11 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1806CS6#PBF.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1806CS6#PBF provided by its distributors.

LT1806 - 325MHz, Single, Rail-to-Rail Input and Output, Low Distortion, Low Noise Precision Op Amps
Operational Amplifier, 1 Func, 900uV Offset-Max, BIPolar, PDSO6
OP AMP, RRIO, 12.6VIN, 325MHZ, 6TSOT23; Op Amp Type:Low Noise; No. of Amplifiers:1; Bandwidth:325MHz; Slew Rate:125V/µs; Supply Voltage Range:2.5V to 12.6V; Amplifier Case Style:TSOT-23; No. of Pins:6; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:1806
The LT1806/LT1807 are single/dual low noise rail-to-rail input and output unity-gain stable op amps that feature a 325MHz gain-bandwidth product, a 140V/µs slew rate and a 85mA output current. They are optimized for low voltage, high performance signal conditioning systems. The LT1806/LT1807 have a very low distortion of –80dBc at 5MHz, a low input referred noise voltage of 3.5nV/√Hz and a maximum offset voltage of 550µV that allows them to be used in high performance data acquisition systems. The LT1806/LT1807 have an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT1806/LT1807 maintain their performance for supplies from 2.5V to 12.6V and are specified at 3V, 5V and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The LT1806 is available in an 8-pin SO package with the standard op amp pinout and a 6-pin SOT-23 package. The LT1807 features the standard dual op amp pinout and is available in 8-pin SO and MSOP packages.These devices can be used as plug-in replacements for many op amps to improve input/output range and performance. Applications Low Voltage, High Frequency Signal Processing Driving A/D Converters Rail-to-Rail Buffer Amplifiers Active Filters Video Line Driver

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1806CS6#PBF.
  • LT1806CS6PBF

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins6
Technical
Bandwidth325 MHz
Common Mode Rejection Ratio79 dB
Gain Bandwidth Product325 MHz
Input Bias Current4 µA
Input Offset Voltage (Vos)550 µV
Max Dual Supply Voltage6.3 V
Max Operating Temperature70 °C
Max Supply Voltage12.6 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product325 MHz
Number of Amplifiers1
Number of Channels1
Number of Elements1
Power Supply Rejection Ratio (PSRR)90 dB
Slew Rate125 V/µs
Voltage Gain106.85 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1806CS6#PBF.

Upverter
Datasheet28 pages14 years ago
Component Distributors Inc.
Datasheet28 pages15 years ago
Linear Technology
Technical Drawing1 page18 years ago
element14
Datasheet28 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago