Analog Devices / Linear Technology LT1803CS5TR

LT1803 - Single/Dual/Quad 100V/µs, 85MHz, Rail-to-Rail Input and Output Op Amps

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-LT1803CS5#TRContact
>1wk

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product83 MHz
Input Bias Current2.5 µA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage6.3 V
Max Operating Temperature70 °C
Max Supply Voltage12.6 V
Min Dual Supply Voltage1.15 V
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Nominal Gain Bandwidth Product83 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current2.5 mA
Output Current per Channel50 mA
Power Supply Rejection Ratio (PSRR)68 dB
Slew Rate100 V/µs
Voltage Gain95.56 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1803CS5TR.

Upverter
Datasheet20 pages20 years ago
Linear Technology
Technical Drawing1 page18 years ago

Alternate Parts

Price @ 1000
$ 2.414
$ 2.982
Stock
1
227,132
123,191
Authorized Distributors
0
7
5
Case/Package
SOT-23-5
TSOT
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
100 V/µs
100 V/µs
100 V/µs
Gain Bandwidth Product
83 MHz
83 MHz
83 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
68 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
12.6 V
12.6 V
12.6 V
Operating Supply Current
2.5 mA
2.5 mA
2.5 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1803CS5TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1803CS5TR provided by its distributors.

LT1803 - Single/Dual/Quad 100V/µs, 85MHz, Rail-to-Rail Input and Output Op Amps
IC OPAMP GP 83MHZ RRO TSOT23-5

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1803CS5#TR

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product83 MHz
Input Bias Current2.5 µA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage6.3 V
Max Operating Temperature70 °C
Max Supply Voltage12.6 V
Min Dual Supply Voltage1.15 V
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Nominal Gain Bandwidth Product83 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current2.5 mA
Output Current per Channel50 mA
Power Supply Rejection Ratio (PSRR)68 dB
Slew Rate100 V/µs
Voltage Gain95.56 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1803CS5TR.

Upverter
Datasheet20 pages20 years ago
Linear Technology
Technical Drawing1 page18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant