Linear Technology LT1797CS5#TR

LT1797 - 10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23

Datasheet Manufacturer Page

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
LT1797CS5#TR 8,000 Send RFQ »
Abacus Technologies
LT1797CS5#TR 687 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LT1797CS5#TR Contact ··
iiiC
LT1797CS5#TR Contact ··
USD
1.16

Descriptions

IC OPAMP 10MHZ RRIO TSOT-23-5 - LT1797CS5#TR
iiiC
LT1797 - 10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23
Linear Technology

Technical Specifications

Slew Rate 2.25 V/μs
Number of Channels 1
Number of Circuits 1
Number of Pins 5
Case / Package / Footprint SOT-23
Gain Bandwidth Product 10 MHz
Mounting Type Surface Mount
RoHS Non-Compliant
Lead-Free Status Contains Lead
Packaging Tape & Reel (TR)

Documents

Linear Technology
Datasheet 14 pages 6 years ago
Technical Drawing 1 page 11 years ago
Arrow
Datasheet 12 pages 12 years ago
iiiC
Datasheet 14 pages 6 years ago

Alternate Names

LINEAR TECH LT1797CS5#TR
LINEAR LT1797CS5#TR
LTC LT1797CS5#TR
L/T LT1797CS5#TR
LIN LT1797CS5#TR
LINEAR TEC LT1797CS5#TR
LINEAR TECHNOLOGY CORP LT1797CS5#TR
LINEAR TECHNOLOGIES LT1797CS5#TR
LINE LT1797CS5#TR
LTNEAR LT1797CS5#TR
LINEA LT1797CS5#TR
LIN TECH LT1797CS5#TR
LINEAR TECHNOLOGY CORPORATION LT1797CS5#TR
LINEAR TECHN LT1797CS5#TR
LINEAR INTEGRATED SYSTEMS LT1797CS5#TR
LINEAR TECHNOLO LT1797CS5#TR
PBF LT1797CS5#TR
LNRTEC LT1797CS5#TR
LINR LT1797CS5#TR
LTI LT1797CS5#TR
LNRTECH LT1797CS5#TR
LT-ZY LT1797CS5#TR
LT-ACR LT1797CS5#TR
LT-TE LT1797CS5#TR
LTC ELECT LT1797CS5#TR

Search for other parts like LT1797 »