Analog Devices / Linear Technology LT1795IFETR

LT1795 - Dual 500mA/50MHz Current Feedback Line Driver Amplifier

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins20
Technical
-3db Bandwidth65 MHz
Gain Bandwidth Product65 MHz
Input Bias Current10 µA
Input Offset Voltage (Vos)13 mV
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Gain Bandwidth Product65 MHz
Number of Channels2
Number of Circuits2
Operating Supply Current29 mA
Output Current per Channel1 A
PackagingTape & Reel (TR)
Slew Rate900 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1795IFETR.

Upverter
Datasheet12 pages20 years ago
Linear Technology
Technical Drawing1 page10 years ago
iiiC
Datasheet12 pages20 years ago

Alternate Parts

Price @ 1000
$ 12.39
$ 12.39
Stock
67,832
132,784
132,784
Authorized Distributors
0
8
8
Case/Package
SOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Circuits
2
2
2
Slew Rate
900 V/µs
900 V/µs
900 V/µs
Gain Bandwidth Product
65 MHz
50 MHz
50 MHz
Input Offset Voltage (Vos)
13 mV
13 mV
13 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
29 mA
29 mA
29 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1795IFETR.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1795IFETR provided by its distributors.

LT1795 - Dual 500mA/50MHz Current Feedback Line Driver Amplifier
IC OPAMP CFA 65MHZ 20TSSOP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1795IFE#TR

Technical Specifications

Physical
Case/PackageSOP
Number of Pins20
Technical
-3db Bandwidth65 MHz
Gain Bandwidth Product65 MHz
Input Bias Current10 µA
Input Offset Voltage (Vos)13 mV
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Gain Bandwidth Product65 MHz
Number of Channels2
Number of Circuits2
Operating Supply Current29 mA
Output Current per Channel1 A
PackagingTape & Reel (TR)
Slew Rate900 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1795IFETR.

Upverter
Datasheet12 pages20 years ago
Linear Technology
Technical Drawing1 page10 years ago
iiiC
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant