Analog Devices / Linear Technology LT1795CFE

LT1795 - Dual 500mA/50MHz Current Feedback Line Driver Amplifier
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins20
Technical
-3db Bandwidth65 MHz
Gain Bandwidth Product65 MHz
Input Bias Current10 µA
Input Offset Voltage (Vos)13 mV
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Operating Temperature0 °C
Min Supply Voltage10 V
Nominal Gain Bandwidth Product65 MHz
Number of Channels2
Number of Circuits2
Operating Supply Current29 mA
Output Current per Channel1 A
Slew Rate900 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1795CFE.

Upverter
Datasheet12 pages20 years ago
Linear Technology
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet12 pages20 years ago
iiiC
Datasheet12 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1795CFE.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1795CFE provided by its distributors.

LT1795 - Dual 500mA/50MHz Current Feedback Line Driver Amplifier
IC OPAMP CFA 65MHZ 20TSSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1795-CFE

Technical Specifications

Physical
Case/PackageSOP
Number of Pins20
Technical
-3db Bandwidth65 MHz
Gain Bandwidth Product65 MHz
Input Bias Current10 µA
Input Offset Voltage (Vos)13 mV
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Operating Temperature0 °C
Min Supply Voltage10 V
Nominal Gain Bandwidth Product65 MHz
Number of Channels2
Number of Circuits2
Operating Supply Current29 mA
Output Current per Channel1 A
Slew Rate900 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1795CFE.

Upverter
Datasheet12 pages20 years ago
Linear Technology
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet12 pages20 years ago
iiiC
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant