Analog Devices / Linear Technology LT1792IS8#TRPBF

Op Amp Quad High Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio82 dB
Gain Bandwidth Product5.6 MHz
Input Bias Current300 pA
Input Offset Voltage (Vos)600 µV
Max Dual Supply Voltage20 V
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Gain Bandwidth Product5.6 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current4.2 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)83 dB
Slew Rate3.4 V/µs
Voltage Gain133.06 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1792IS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet12 pages24 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet12 pages24 years ago

Alternate Parts

Price @ 1000
$ 6.185
Stock
57,286
84,376
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
3.4 V/µs
3.4 V/µs
Gain Bandwidth Product
5.6 MHz
5.6 MHz
Input Offset Voltage (Vos)
600 µV
600 µV
Power Supply Rejection Ratio (PSRR)
83 dB
83 dB
Common Mode Rejection Ratio
82 dB
82 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
4.2 mA
4.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1792IS8#TRPBF.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1792IS8#TRPBF provided by its distributors.

Op Amp Quad High Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N Tube
Operational Amplifier, 1 Func, 3700uV Offset-Max, PDSO8
LT1792 - Low Noise, Precision, JFET Input Op Amp
Precision Amplifiers L N, Prec, JFET In Op Amp
OP Amp Single GP ¡À20V 8-Pin SOIC N T/R

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio82 dB
Gain Bandwidth Product5.6 MHz
Input Bias Current300 pA
Input Offset Voltage (Vos)600 µV
Max Dual Supply Voltage20 V
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Gain Bandwidth Product5.6 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current4.2 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)83 dB
Slew Rate3.4 V/µs
Voltage Gain133.06 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1792IS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet12 pages24 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet12 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements