Analog Devices LT1792CS8#PBF

Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth5.6 MHz
Common Mode Rejection Ratio82 dB
Gain Bandwidth Product5.6 MHz
Input Bias Current300 pA
Input Offset Voltage (Vos)600 µV
Max Dual Supply Voltage20 V
Max Operating Temperature70 °C
Max Supply Voltage40 V
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Min Supply Voltage10 V
Nominal Gain Bandwidth Product5.6 MHz
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current4.2 mA
Power Supply Rejection Ratio (PSRR)83 dB
Schedule B8542330000
Slew Rate3.4 V/µs
Voltage Gain133.06 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1792CS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet12 pages24 years ago
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet12 pages24 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago

Alternate Parts

Price @ 1000
$ 4.441
$ 4.472
$ 4.472
Stock
88,798
86,354
86,354
Authorized Distributors
8
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
3.4 V/µs
3.4 V/µs
3.4 V/µs
Gain Bandwidth Product
5.6 MHz
5.6 MHz
5.6 MHz
Input Offset Voltage (Vos)
600 µV
600 µV
600 µV
Power Supply Rejection Ratio (PSRR)
83 dB
83 dB
83 dB
Common Mode Rejection Ratio
82 dB
82 dB
82 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
40 V
40 V
40 V
Operating Supply Current
4.2 mA
4.2 mA
4.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1792CS8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1792CS8#PBF provided by its distributors.

Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 2700uV Offset-Max, PDSO8
Low Noise, Precision, JFET Input Op Amp
Operational Amplifier IC; No. of Amplifiers:1; Slew Rate:3.4V/µs; Supply Voltage Max:40V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier Type:JFET Operational; Bandwidth:5.6MHz; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1792CS8#PBF .
  • LT1792CS8PBF

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth5.6 MHz
Common Mode Rejection Ratio82 dB
Gain Bandwidth Product5.6 MHz
Input Bias Current300 pA
Input Offset Voltage (Vos)600 µV
Max Dual Supply Voltage20 V
Max Operating Temperature70 °C
Max Supply Voltage40 V
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Min Supply Voltage10 V
Nominal Gain Bandwidth Product5.6 MHz
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current4.2 mA
Power Supply Rejection Ratio (PSRR)83 dB
Schedule B8542330000
Slew Rate3.4 V/µs
Voltage Gain133.06 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1792CS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet12 pages24 years ago
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet12 pages24 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements