Analog Devices LT1792AIS8#PBF

Operational Amplifier, 1 Func, 1000uV Offset-Max, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio85 dB
Gain Bandwidth Product5.6 MHz
Input Bias Current300 pA
Input Offset Voltage (Vos)600 µV
Max Dual Supply Voltage20 V
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Gain Bandwidth Product5.6 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current4.2 mA
Power Supply Rejection Ratio (PSRR)88 dB
Slew Rate3.4 V/µs
Voltage Gain133.62 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1792AIS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages24 years ago
Component Distributors Inc.
Datasheet12 pages24 years ago
Linear Technology
Technical Drawing1 page12 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1792AIS8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1792AIS8#PBF provided by its distributors.

Operational Amplifier, 1 Func, 1000uV Offset-Max, PDSO8
Low Noise, Precision, JFET Input Op Amp
OP-AMP 1000 uV OFFSET-MAX 4.3 MHz BAND WIDTH PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio85 dB
Gain Bandwidth Product5.6 MHz
Input Bias Current300 pA
Input Offset Voltage (Vos)600 µV
Max Dual Supply Voltage20 V
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Gain Bandwidth Product5.6 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current4.2 mA
Power Supply Rejection Ratio (PSRR)88 dB
Slew Rate3.4 V/µs
Voltage Gain133.62 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1792AIS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages24 years ago
Component Distributors Inc.
Datasheet12 pages24 years ago
Linear Technology
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements