Analog Devices / Linear Technology LT1790AIS6-4.096#PBF

V-Ref Precision 4.096V Automotive 6-Pin TSOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
MountSurface Mount
Number of Pins6
Technical
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Output Voltage4.096 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Nominal Supply Current60 µA
Output Voltage4.096 V
PackagingTape & Reel
Reference Voltage4.096 V
Temperature Coefficient10 ppm/°C
Tolerance0.175 %

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1790AIS6-4.096#PBF.

Upverter
Datasheet26 pages7 years ago
Linear Technology
Datasheet26 pages14 years ago
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet24 pages21 years ago

Alternate Parts

Price @ 1000
$ 4.702
$ 5.325
$ 4.704
$ 5.28
Stock
10,201
102,681
149,662
138,944
119,846
Authorized Distributors
0
8
7
4
4
Case/Package
TSOT
TSOT
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
6
6
Max Output Current
-
-
-
-
-
Min Input Voltage
2 V
-
-
-
-
Max Input Voltage
18 V
20 V
-
-
-
Min Output Voltage
-
4.091 V
-
4.096 V
4.096 V
Max Output Voltage
4.096 V
4.096 V
4.096 V
4.096 V
4.096 V
Tolerance
0.175 %
0.05 %
0.05 %
0.05 %
0.05 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C
10 ppm/°C
10 ppm/°C
Cathode Current
-
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1790AIS6-4.096#PBF.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1790AIS6-4.096#PBF provided by its distributors.

V-Ref Precision 4.096V Automotive 6-Pin TSOT-23
LT1790 - Micropower SOT-23 Low Dropout Reference Family
The LT1790 is a family of SOT-23 micropower low dropout series references that combine high accuracy and low drift with low power dissipation and small package size. These micropower references use curvature compensation to obtain a low temperature coefficient and trimmed precision thin-film resistors to achieve high output accuracy. In addition, each LT1790 is post-package trimmed to greatly reduce the temperature coefficient and increase the output accuracy. Output accuracy is further assured by excellent line and load regulation. Special care has been taken to minimize thermally induced hysteresis. The LT1790s are ideally suited for battery-operated systems because of their small size, low supply current and reduced dropout voltage. These references provide supply current and power dissipation advantages over shunt references that must idle the entire load current to operate. Since the LT1790 can also sink current, it can operate as a micropower negative voltage reference with the same performance as a positive reference. Applications Handheld Instruments Negative Voltage References Industrial Control Systems Data Acquisition Systems Battery-Operated Equipment

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1790AIS64096PBF

Technical Specifications

Physical
Case/PackageTSOT
MountSurface Mount
Number of Pins6
Technical
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Output Voltage4.096 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Nominal Supply Current60 µA
Output Voltage4.096 V
PackagingTape & Reel
Reference Voltage4.096 V
Temperature Coefficient10 ppm/°C
Tolerance0.175 %

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1790AIS6-4.096#PBF.

Upverter
Datasheet26 pages7 years ago
Linear Technology
Datasheet26 pages14 years ago
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet24 pages21 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago