Analog Devices / Linear Technology LT1784CS6#TRM

LT1784 - 2.5MHz, Over-The-Top Low Power, Rail-to-Rail Input and Output Op Amp in SOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-LT1784CS6#TRMContact
>1wk

Technical Specifications

Physical
Case/PackageSOT-23-6
Number of Pins6
Technical
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product2.5 MHz
Input Bias Current250 nA
Input Offset Voltage (Vos)3.5 mV
Max Dual Supply Voltage9 V
Max Operating Temperature70 °C
Max Supply Voltage18 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Nominal Gain Bandwidth Product2.5 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current750 µA
Output Current per Channel27 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)90 dB
Slew Rate2.1 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1784CS6#TRM.

Upverter
Datasheet12 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet12 pages14 years ago

Alternate Parts

Price @ 1000
$ 1.951
$ 1.951
Stock
1
47,279
47,279
Authorized Distributors
0
5
5
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
2.1 V/µs
2.1 V/µs
2.1 V/µs
Gain Bandwidth Product
2.5 MHz
2.5 MHz
2.5 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
750 µA
750 µA
750 µA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1784CS6#TRM.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1784CS6#TRM provided by its distributors.

LT1784 - 2.5MHz, Over-The-Top Low Power, Rail-to-Rail Input and Output Op Amp in SOT-23
IC OPAMP GP 2.6MHZ RRO TSOT23-6

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSOT-23-6
Number of Pins6
Technical
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product2.5 MHz
Input Bias Current250 nA
Input Offset Voltage (Vos)3.5 mV
Max Dual Supply Voltage9 V
Max Operating Temperature70 °C
Max Supply Voltage18 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Nominal Gain Bandwidth Product2.5 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current750 µA
Output Current per Channel27 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)90 dB
Slew Rate2.1 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1784CS6#TRM.

Upverter
Datasheet12 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet12 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant