Analog Devices LT1783IS6#TRMPBF

LT1783 - 1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
Number of Pins6
Technical
Common Mode Rejection Ratio68 dB
Gain Bandwidth Product1.25 MHz
Input Bias Current40 nA
Input Offset Voltage (Vos)800 µV
Max Dual Supply Voltage9 V
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Gain Bandwidth Product1.25 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current230 µA
Output Current per Channel30 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)90 dB
Slew Rate0.42 V/µs
Voltage Gain123.52 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1783IS6#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages14 years ago
Component Distributors Inc.
Datasheet16 pages15 years ago
Linear Technology
Technical Drawing1 page18 years ago
Nu Horizons
Datasheet16 pages14 years ago

Inventory History

3 month trend:
-11.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1783IS6#TRMPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1783IS6#TRMPBF provided by its distributors.

LT1783 - 1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23
OP-AMP, 1.3MHZ, -40 TO 85DEG C, TSOT-23; Available until stocks are exhausted
Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO6
OP Amp Single GP R-R I/O ±9V/18V 6-Pin TSOT-23 T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1783IS6TRMPBF

Technical Specifications

Physical
Case/PackageSOT-23-6
Number of Pins6
Technical
Common Mode Rejection Ratio68 dB
Gain Bandwidth Product1.25 MHz
Input Bias Current40 nA
Input Offset Voltage (Vos)800 µV
Max Dual Supply Voltage9 V
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Gain Bandwidth Product1.25 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current230 µA
Output Current per Channel30 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)90 dB
Slew Rate0.42 V/µs
Voltage Gain123.52 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1783IS6#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages14 years ago
Component Distributors Inc.
Datasheet16 pages15 years ago
Linear Technology
Technical Drawing1 page18 years ago
Nu Horizons
Datasheet16 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements