Analog Devices LT1783CS6#PBF

LT1783 - 1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
Input Offset Voltage (Vos)800 µV
Max Supply Voltage18 V
Min Supply Voltage2.2 V
Nominal Gain Bandwidth Product1.25 MHz
Number of Channels1
Slew Rate0.42 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1783CS6#PBF.

Upverter
Datasheet16 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet16 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1783CS6#PBF.

Descriptions

Descriptions of Analog Devices LT1783CS6#PBF provided by its distributors.

LT1783 - 1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23
Operational Amplifier, 1 Func, 1050uV Offset-Max, BIPolar, PDSO6
The LT1783 is a 1.25MHz op amp available in the small SOT-23 package that operates on all single and split supplies with a total voltage of 2.5V to 18V. The amplifier draws less than 300µA of quiescent current and has reverse-battery protection, drawing negligible current for reverse supply voltages up to 18V. The input range of the LT1783 includes ground, and a unique feature of this device is its Over-The-Top® operation capabilitity with either or both of its inputs above the positive rail. The inputs handle 18V both differential and common mode, independent of supply voltage. The input stage incorporates phase reversal protection to prevent false outputs from occurring even when the inputs are 9V below the negative supply. The LT1783 can drive loads up to 18mA and still maintain rail-to-rail capability. A shutdown feature on the 6-lead version can disable the part, making the output high impedance and reducing quiescent current to 5µA. The LT1783 op amp is available in the 5- and 6-lead SOT-23 packages. For applications requiring lower power, refer to the LT1782. Applications Portable Instrumentation Battery- or Solar-Powered Systems Sensor Conditioning Supply Current Sensing Battery Monitoring MUX Amplifiers 4mA to 20mA Transmitters

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1783CS6PBF

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
Input Offset Voltage (Vos)800 µV
Max Supply Voltage18 V
Min Supply Voltage2.2 V
Nominal Gain Bandwidth Product1.25 MHz
Number of Channels1
Slew Rate0.42 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1783CS6#PBF.

Upverter
Datasheet16 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet16 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago