Analog Devices / Linear Technology LT1783CS5

LT1783 - 1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
Common Mode Rejection Ratio68 dB
Gain Bandwidth Product1.25 MHz
Input Bias Current100 pA
Input Offset Voltage (Vos)800 µV
Max Dual Supply Voltage9 V
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Gain Bandwidth Product1.25 MHz
Number of Channels1
Number of Elements1
Power Supply Rejection Ratio (PSRR)90 dB
Slew Rate0.42 V/µs
Voltage Gain123.52 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1783CS5.

Upverter
Datasheet16 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet16 pages15 years ago

Alternate Parts

Price @ 1000
$ 1.95
$ 1.95
Stock
146,890
184,865
184,865
Authorized Distributors
0
9
9

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1783CS5.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1783CS5 provided by its distributors.

LT1783 - 1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23
Cut Tape SOT-23 uP Op Amp
French Electronic Distributor since 1988
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1783-CS5
  • LT1783CS-5

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
Common Mode Rejection Ratio68 dB
Gain Bandwidth Product1.25 MHz
Input Bias Current100 pA
Input Offset Voltage (Vos)800 µV
Max Dual Supply Voltage9 V
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Gain Bandwidth Product1.25 MHz
Number of Channels1
Number of Elements1
Power Supply Rejection Ratio (PSRR)90 dB
Slew Rate0.42 V/µs
Voltage Gain123.52 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1783CS5.

Upverter
Datasheet16 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet16 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant