Analog Devices / Linear Technology LT1766EFE#TR

LT1766 - 5.5V to 60V 1.5A, 200kHz Step-Down Switching Regulator

Price and Stock

Technical Specifications

Physical
Case/PackageSOP
Number of Pins16
Technical
Max Operating Temperature125 °C
Min Input Voltage5.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1.5 A
Output TypeAdjustable
Output Voltage54 V
PackagingTape and Reel
Switching Frequency200 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1766EFE#TR.

Upverter
Datasheet30 pages14 years ago
Linear Technology
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet30 pages14 years ago
iiiC
Datasheet30 pages14 years ago
Component Distributors Inc.
Datasheet28 pages18 years ago

Alternate Parts

Price @ 1000
$ 6.72
$ 6.177
$ 8.201
$ 7.123
$ 6.67
Stock
81,737
153,171
399,169
154,332
164,874
23,513
Authorized Distributors
0
10
8
9
8
2
Case/Package
SOP
TSSOP
SOP
SOP
TSSOP
SOP
Number of Pins
16
16
16
16
16
16
Number of Outputs
1
1
1
1
1
1
Max Output Current
-
1.5 A
-
-
1.5 A
-
Switching Frequency
200 kHz
200 kHz
200 kHz
200 kHz
200 kHz
200 kHz
Min Input Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
Max Input Voltage
-
60 V
-
-
60 V
-
Min Output Voltage
-
1.2 V
-
-
1.2 V
-
Max Output Voltage
-
57.6 V
-
-
57.6 V
-
Efficiency
-
-
-
-
-
-
Synchronous Rectifier
No
No
No
No
No
No

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1766EFE#TR.

Related Parts

Descriptions

Descriptions of Analog Devices / Linear Technology LT1766EFE#TR provided by its distributors.

LT1766 - 5.5V to 60V 1.5A, 200kHz Step-Down Switching Regulator
Switching Regulator, Current-mode, 3A, 228kHz Switching Freq-Max, PDSO16
Conv DC-DC Single Step Down 5.5V to 60V Automotive 16-Pin TSSOP EP T/R

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSOP
Number of Pins16
Technical
Max Operating Temperature125 °C
Min Input Voltage5.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1.5 A
Output TypeAdjustable
Output Voltage54 V
PackagingTape and Reel
Switching Frequency200 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1766EFE#TR.

Upverter
Datasheet30 pages14 years ago
Linear Technology
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet30 pages14 years ago
iiiC
Datasheet30 pages14 years ago
Component Distributors Inc.
Datasheet28 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago