Analog Devices LT1765ES8#TRPBF

Switching Regulator, Current-mode, 6A, 1600kHz Switching Freq-Max, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature125 °C
Min Input Voltage3 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current3 A
Output TypeAdjustable
Output Voltage20 V
PackagingTape and Reel
Schedule B8542390000
Switching Frequency1.25 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1765ES8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages15 years ago
Component Distributors Inc.
Datasheet20 pages15 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet20 pages15 years ago

Inventory History

3 month trend:
-14.24%

Alternate Parts

Price @ 1000
$ 7.464
$ 7.464
Stock
205,838
108,397
Authorized Distributors
4
11
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
6 A
Switching Frequency
1.25 MHz
1.6 MHz
Min Input Voltage
3 V
3 V
Max Input Voltage
-
25 V
Min Output Voltage
-
1.2 V
Max Output Voltage
-
22.5 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1765ES8#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1765ES8#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 6A, 1600kHz Switching Freq-Max, PDSO8
Monolithic 3A, 1.25MHz Step-Down Switching Regulator
Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 1.2V to 20V 3A 8-Pin SOIC N T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1765ES8TRPBF

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature125 °C
Min Input Voltage3 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current3 A
Output TypeAdjustable
Output Voltage20 V
PackagingTape and Reel
Schedule B8542390000
Switching Frequency1.25 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1765ES8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages15 years ago
Component Distributors Inc.
Datasheet20 pages15 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet20 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements