Linear Technology LT1764EQ#PBF

Low Dropout Regulator 1.21 Volt to 20 Volt 3A 6-Pin (5+Tab) DDPAK

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
LT1764EQ#PBF 2,638 Buy Now »
USD
5.09 5.09 4.19 4.19 4.19
Digi-Key
LT1764EQ#PBF-ND 1,427 Buy Now »
USD
7.41 7.41 4.19 4.19 4.19
Chip One Stop Japan 2
C1S424500289291 250 Buy Now »
JPY
731.00 619.00 457.00 455.00 455.00
C1S424500289307 2,638 Buy Now »
JPY
852.00 711.00 631.00 617.00 617.00
Newark
57M6165 159 Buy Now »
USD
7.38 7.38 4.19 4.19 4.19
Farnell
1273623 126 Buy Now »
GBP
5.23 5.23 3.15 3.15 3.15
element14 APAC
1273623 106 Buy Now »
SGD
11.52 11.52 6.68 6.68 6.68
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1740473 2,649 Buy Now »
USD
9.85 8.99 8.19 8.19 8.19
Quest
LT1764EQ#PBF 25 Buy Now »
USD
9.00 4.50 4.50 4.50 4.50
EarthTron
LT1764EQ#PBF 4 ··
NetSource Technology
LT1764EQ#PBF 15 ··
STLAA.com
LT1764EQPBF 35 ··
Ewing Components
LT1764EQ#PBF 7,008 Send RFQ »
Abacus Technologies
LT1764EQ#PBF 1,923 ··
GreenTree Electronics
LT1764EQPBF 2,000 Send RFQ »
TME
LT1764EQ 83 Buy Now »
USD
7.50 6.15 5.38 5.38 5.38
RS Components
5063804 214 Buy Now »
GBP
4.94 4.74 3.52 3.45 3.45
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LT1764EQ#PBF Contact ··
USD
5.09 5.09 5.09
North Star Micro
LT1764EQ#PBF Contact ··
XS Micro
LT1764EQ#PBF Contact ··
TransparentC
LT1764EQ#PBF Contact ··

Descriptions

IC, V REG, LDO ADJ, D2-PAK-5; Primary Input Voltage:20V; Output Voltage Adjustable Range:1.21V to 20V; Dropout Voltage Vdo:340mV; No. of Pins:5; Output Current:3A; Voltage Regulator Case Style:TO-263; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:20V; Adjustable Output Voltage Min:1.21V; Base Number:1764; Input Voltage Max:20V; Input Voltage Min:-20V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:3A; Output Voltage Max:20V; Output Voltage Min:1.2V; Package / Case:TO-263 (D2-Pak); Supply Voltage Max:20V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Regulator Type:Fast, Low Noise, LDO
element14 APAC
LDO Regulator Pos 1.21V to 20V 3A 6-Pin(5+Tab) DDPAK
Chip One Stop Japan
V REG, LDO ADJ, D2-PAK-5; Voltage Regulator Type:Fast, Low Noise, LDO; Voltage, Input Max:20V; Voltage, Output Max:20V; Max Output Current:3A; Voltage, Dropout:0.34V; No. of Outputs:1; Voltage, Output Adjustable Max:20V; Voltage, Output Adjustable Min:1.21V; Voltage, Supply Min:2.7V; Voltage, Supply Max:20V; Termination Type:SMD; Case Style:TO-263 (D2-Pak); No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:1764; Voltage, Input Min:-20V; Voltage, Output Min:1.2V
Farnell
IC LDO LO NOISE 3A ADJ DDPAK-5 - LT1764EQ#PBF
iiiC
LT1764 - 3A, Fast Transient Response, Low Noise, LDO Regulators
Linear Technology
LT1764 adjustable 3A LDO regulator
RS Components
Low Dropout Regulator 1.21 Volt to 20 Volt 3A 6-Pin (5+Tab) DDPAK
Jameco
Linear Voltage Regulator IC; Input Voltage Primary Max:20V; Output Voltage Max:20V; Output Current Max:3000mA; Dropout Voltage, Vdo:0.34V; Output Voltage Adjustable Max, Vout:20V; Output Voltage Adjustable Min, Vout:1.21V ;RoHS Compliant: Yes
Newark
Voltage stabiliser; adjustable; 1.21÷20V; 3A; D2PAK-5; SMD
TME
IC REG LDO ADJ 3A 5DDPAK
Digi-Key

Technical Specifications

Output Current 3 A
Number of Outputs 1
Number of Pins 5
REACH SVHC Compliance No SVHC
Packaging Bulk
Dropout Voltage 340 mV
Mounting Type Surface Mount
Output Voltage 1.21 V (min)
RoHS Compliant
Lead-Free Status Lead Free
Input Voltage (DC) 20 V (max)

Documents

Factory Futures
Datasheet 20 pages 10 years ago
Linear Technology
Technical Drawing 1 page 5 years ago
Nu Horizons
Datasheet 20 pages 10 years ago
Datasheet 20 pages 10 years ago
Jameco
Datasheet 21 pages 9 years ago
iiiC
Datasheet 20 pages 10 years ago
element14
Datasheet 20 pages 10 years ago
Component Distributors Inc.
Datasheet 20 pages 10 years ago

Images

Alternate Names

LINEAR TECH LT1764EQ#PBF
LINEAR LT1764EQ#PBF
LTC LT1764EQ#PBF
L/T LT1764EQ#PBF
LIN LT1764EQ#PBF
LINEAR TEC LT1764EQ#PBF
LINEAR TECHNOLOGY CORP LT1764EQ#PBF
LINEAR TECHNOLOGIES LT1764EQ#PBF
LINE LT1764EQ#PBF
LTNEAR LT1764EQ#PBF
LINEA LT1764EQ#PBF
LIN TECH LT1764EQ#PBF
LINEAR TECHNOLOGY CORPORATION LT1764EQ#PBF
LINEAR TECHN LT1764EQ#PBF
LINEAR INTEGRATED SYSTEMS LT1764EQ#PBF
LINEAR TECHNOLO LT1764EQ#PBF
PBF LT1764EQ#PBF
LNRTEC LT1764EQ#PBF
LINR LT1764EQ#PBF
LTI LT1764EQ#PBF
LNRTECH LT1764EQ#PBF
LT-ZY LT1764EQ#PBF
LT-ACR LT1764EQ#PBF
LT-TE LT1764EQ#PBF
LTC ELECT LT1764EQ#PBF

Search for other parts like LT1764 »