Analog Devices LT1763CS8-3.3

LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Dropout Voltage300 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Current Limit520 mA
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current30 µA
Output Current500 mA
Output Voltage3.3 V
PackagingBulk
PolarityPositive
Power Supply Rejection Ratio (PSRR)65 dB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1763CS8-3.3.

Upverter
Datasheet22 pages13 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet22 pages13 years ago
iiiC
Datasheet22 pages13 years ago
Nu Horizons
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago

Alternate Parts

Price @ 1000
$ 3.871
$ 3.87
$ 4.264
$ 4.264
$ 5.07
Stock
498,845
522,776
517,761
215,790
172,693
78,183
Authorized Distributors
0
6
8
9
3
1
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
SO
Number of Pins
8
8
8
8
8
-
Number of Outputs
1
1
1
1
1
-
Max Output Current
-
500 mA
-
-
-
-
Min Input Voltage
1.8 V
1.8 V
1.8 V
1.8 V
1.8 V
-
Max Input Voltage
20 V
20 V
20 V
20 V
20 V
-
Min Output Voltage
-
-
-
-
-
-
Max Output Voltage
-
-
-
-
-
-
Accuracy
-
-
-
-
-
-
Dropout Voltage
300 mV
300 mV
300 mV
300 mV
300 mV
-
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
65 dB
65 dB
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1763CS8-3.3.

Related Parts

Descriptions

Descriptions of Analog Devices LT1763CS8-3.3 provided by its distributors.

LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N
Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, PDSO8
LT1763 - 500mA, Low Noise, LDO Micropower Regulators
IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOP,8PIN,PLASTIC
Voltage Regulator, +3.3V, Bi-Polar, 8 Pin, Plastic, Sop
LT1763 - IC VOLT REG FIXED 1 500
French Electronic Distributor since 1988

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1763CS8-33
  • LT1763CS833

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Dropout Voltage300 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Current Limit520 mA
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current30 µA
Output Current500 mA
Output Voltage3.3 V
PackagingBulk
PolarityPositive
Power Supply Rejection Ratio (PSRR)65 dB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1763CS8-3.3.

Upverter
Datasheet22 pages13 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet22 pages13 years ago
iiiC
Datasheet22 pages13 years ago
Nu Horizons
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago