Sponsored
FEQUIV Equivalent to Linear Technology LT1762EMS8-3.3#PBF
Texas Instruments LMS1587IT-1.5/NOPB
3A Fixed / Adjustable Output Linear Regulator 3-TO-220 -40 to 125

Linear Technology LT1762EMS8-3.3#PBF

LT1762 - 150mA, Low Noise, LDO Micropower Regulators

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
LT1762EMS8-3.3#PBF-ND 6,898 Buy Now »
USD
2.39 2.39 1.19 1.19 1.19
Arrow
LT1762EMS8-3.3#PBF 848 Buy Now »
USD
1.30 1.30 1.19 1.19 1.19
Newark
57M6001 138 Buy Now »
USD
2.44 2.44 1.19 1.19 1.19
Chip One Stop Japan 2
C1S424500114483 111 Buy Now »
USD
2.52 1.71 1.50 1.50 1.50
C1S424500303874 853 Buy Now »
CNY
19.70 13.70 11.70 10.90 10.90
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1740174 951 Buy Now »
USD
2.79 2.49 2.25 2.25 2.25
Chip One Stop Global
C1S424500303874 848 Buy Now »
USD
2.12 1.79 1.67 1.56 1.56
Freelance Electronics
LT1762EMS8-3.3#PBF 9 Buy Now »
USD
1.29 1.29 1.29 1.29 1.29
Quest
LT1762EMS8-3.3#PBF 9 Buy Now »
USD
1.25 1.000 1.000 1.000 1.000
Abacus Technologies
LT1762EMS8-3.3#PBF 10,000 ··
Ewing Components
LT1762EMS8-3.3#PBF 9,860 Send RFQ »
RS Components
7799426 170 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LT1762EMS8-3.3#PBF Contact ··
XS Micro
LT1762EMS8-3.3#PBF Contact ··
TransparentC
LT1762EMS8-3.3#PBF Contact Send RFQ »

Descriptions

Linear Voltage Regulator IC; Input Voltage Primary Max:20V; Output Current Max:150mA; Dropout Voltage, Vdo:0.3V; Package/Case:8-MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
LDO Regulator Pos 3.3V 0.15A Automotive 8-Pin MSOP
Chip One Stop Global
LDO Regulator Pos 3.3V 0.15A Automotive 8-Pin MSOP
Chip One Stop Japan
Low Dropout Regulator 3.3 Volt 0.15A 8-Pin MSOP
Jameco
LT1762 - 150mA, Low Noise, LDO Micropower Regulators
Linear Technology
LDO Regulator 3.3V 150mA Low Noise MSOP8
RS Components
V REG LDO +3.3V, SMD, MSOP8, 1762; Voltage Regulator Type:Low Noise, LDO, Micropower; Voltage, Input Max:20V; Voltage, Output Max:3.3V; Max Output Current:0.15A; Voltage, Dropout:0.3V; No. of Outputs:1; Voltage, Supply Min:1.8V; Voltage, Supply Max:20V; Termination Type:SMD; Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:1762; Voltage, Input Min:-20V; Voltage, Output:3.3V
Farnell
IC REG LDO 3.3V 0.15A 8MSOP
Digi-Key
V REG LDO +3.3V, SMD, MSOP8, 1762; Primary Input Voltage:20V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:300mV; No. of Pins:8; Output Current:150mA; Voltage Regulator Case Style:MSOP; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:1762; Input Voltage Max:20V; Input Voltage Min:-20V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.15A; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:MSOP; Supply Voltage Max:20V; Supply Voltage Min:1.8V; Termination Type:SMD; Voltage Regulator Type:Low Noise, LDO, Micropower
element14 APAC

Technical Specifications

Output Voltage 3.3 V
Number of Outputs 1
Input Voltage (DC) 20 V (max)
Lead-Free Status Lead Free
Case / Package / Footprint MSOP
Dropout Voltage 300 mV
Mounting Type Surface Mount
Output Current 150 mA
RoHS Compliant
Number of Pins 8
REACH SVHC Compliance No SVHC
Packaging Tube

Documents

Nu Horizons
Datasheet 16 pages 10 years ago
Datasheet 16 pages 10 years ago
Linear Technology
Technical Drawing 1 page 3 years ago
Farnell
Datasheet 20 pages 14 years ago
Datasheet 16 pages 10 years ago
Jameco
Datasheet 17 pages 8 years ago

Images

Alternate Names

LINEAR TECH LT1762EMS8-3.3#PBF
LINEAR LT1762EMS8-3.3#PBF
LTC LT1762EMS8-3.3#PBF
L/T LT1762EMS8-3.3#PBF
LIN LT1762EMS8-3.3#PBF
LINEAR TEC LT1762EMS8-3.3#PBF
LINEAR TECHNOLOGY CORP LT1762EMS8-3.3#PBF
LINEAR TECHNOLOGIES LT1762EMS8-3.3#PBF
LINE LT1762EMS8-3.3#PBF
LTNEAR LT1762EMS8-3.3#PBF
LINEA LT1762EMS8-3.3#PBF
LIN TECH LT1762EMS8-3.3#PBF
LINEAR TECHNOLOGY CORPORATION LT1762EMS8-3.3#PBF
LINEAR TECHN LT1762EMS8-3.3#PBF
LINEAR INTEGRATED SYSTEMS LT1762EMS8-3.3#PBF
LINEAR TECHNOLO LT1762EMS8-3.3#PBF
PBF LT1762EMS8-3.3#PBF
LNRTEC LT1762EMS8-3.3#PBF
LINR LT1762EMS8-3.3#PBF
LTI LT1762EMS8-3.3#PBF
LNRTECH LT1762EMS8-3.3#PBF
LT-ZY LT1762EMS8-3.3#PBF
LT-ACR LT1762EMS8-3.3#PBF
LT-TE LT1762EMS8-3.3#PBF
LTC ELECT LT1762EMS8-3.3#PBF

Search for other parts like LT1762 »