Analog Devices LT1762EMS8-2.5#PBF

LDO Regulator Pos 2.5V 0.15A Automotive 8-Pin MSOP
Production

Price and Stock

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Dropout Voltage270 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current150 mA
Min Current Limit160 mA
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Nominal Output Voltage2.5 V
Number of Outputs1
Number of Regulators1
Operating Supply Current25 µA
Output Current150 mA
Output TypeFixed
Output Voltage2.5 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)65 dB
Quiescent Current25 µA
Reference Voltage1.22 V
Schedule B8542390000
Dimensions
Height860 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1762EMS8-2.5#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages17 years ago
Upverter
Datasheet18 pages5 years ago
Component Distributors Inc.
Datasheet16 pages17 years ago
Linear Technology
Technical Drawing1 page10 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago

Alternate Parts

Price @ 1000
$ 2.305
$ 4.48
$ 4.48
Stock
137,083
123,390
123,390
Authorized Distributors
10
2
2
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
150 mA
-
-
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
2.435 V
2.435 V
Max Output Voltage
-
2.565 V
2.565 V
Accuracy
-
-
-
Dropout Voltage
270 mV
270 mV
270 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1762EMS8-2.5#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1762EMS8-2.5#PBF provided by its distributors.

LDO Regulator Pos 2.5V 0.15A Automotive 8-Pin MSOP
Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.4V Dropout, PDSO8
IC REG LINEAR 2.5V 150MA 8MSOP
V REG LDO +2.5V, SMD, MSOP8, 1762
Linear Voltage Regulator IC; Input Voltage Primary Max:20V; Output Current Max:150mA; Dropout Voltage, Vdo:0.3V; Package/Case:8-MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1762EMS8-25#PBF
  • LT1762EMS825PBF

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Dropout Voltage270 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current150 mA
Min Current Limit160 mA
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Nominal Output Voltage2.5 V
Number of Outputs1
Number of Regulators1
Operating Supply Current25 µA
Output Current150 mA
Output TypeFixed
Output Voltage2.5 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)65 dB
Quiescent Current25 µA
Reference Voltage1.22 V
Schedule B8542390000
Dimensions
Height860 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1762EMS8-2.5#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages17 years ago
Upverter
Datasheet18 pages5 years ago
Component Distributors Inc.
Datasheet16 pages17 years ago
Linear Technology
Technical Drawing1 page10 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements