Analog Devices LT1761MPS5-3.3#PBF

LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
Dropout Voltage300 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Input Voltage1.8 V
Min Operating Temperature-55 °C
Number of Outputs1
Operating Supply Current20 µA
Output Current100 mA
Output Voltage3.3 V
Power Supply Rejection Ratio (PSRR)65 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1761MPS5-3.3#PBF.

Upverter
Datasheet22 pages13 years ago
element14
Datasheet22 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet22 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1761MPS5-3.3#PBF.

Descriptions

Descriptions of Analog Devices LT1761MPS5-3.3#PBF provided by its distributors.

LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO5
IC, LDO VOLT REG, 3.3V, 0.1A, TSOT-5; Pr
IC, LDO VOLT REG, 3.3V, 0.1A, TSOT-5; Primary Input Voltage:20V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:300mV; No. of Pins:5; Output Current:100mA; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The LT1761 series are micropower, low noise, low dropout regulators. With an external 0.01μF bypass capacitor, output noise drops to 20μVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 20μA quiescent current makes them an ideal choice. In shutdown, quiescent current drops to less than 0.1μA. The devices are capable of operating over an input voltage from 1.8V to 20V, and can supply 100mA of output current with a dropout voltage of 300mV. Quiescent current is well controlled, not rising in dropout as it does with many other regulators. The LT1761 regulators are stable with output capacitors as low as 1μF. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. The device is available in fixed output voltages of 1.2V, 1.5V, 1.8V, 2V, 2.5V, 2.8V, 3V, 3.3V and 5V, and as an adjustable device with a 1.22V reference voltage. The LT1761 regulators are available in the 5-lead TSOT-23 package. Applications Cellular Phones Pagers Battery-Powered Systems Frequency Synthesizers Wireless Modems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
Dropout Voltage300 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Input Voltage1.8 V
Min Operating Temperature-55 °C
Number of Outputs1
Operating Supply Current20 µA
Output Current100 mA
Output Voltage3.3 V
Power Supply Rejection Ratio (PSRR)65 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1761MPS5-3.3#PBF.

Upverter
Datasheet22 pages13 years ago
element14
Datasheet22 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet22 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago