Analog Devices LT1761IS5-5#TRPBF

LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Dropout Voltage300 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Current Limit110 mA
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current20 µA
Output Current100 mA
Output Voltage5 V
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)65 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1761IS5-5#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet1 page10 years ago
Upverter
Datasheet22 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet22 pages13 years ago
Arrow Electronics
Datasheet22 pages13 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Alternate Parts

Price @ 1000
$ 2.091
$ 1.85
$ 1.85
Stock
197,556
1,466,091
1,466,091
Authorized Distributors
6
10
10
Case/Package
SOT-23-5
TSOT
TSOT
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
-
-
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1761IS5-5#TRPBF.

Descriptions

Descriptions of Analog Devices LT1761IS5-5#TRPBF provided by its distributors.

LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23
Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PDSO5
LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R
IC REG LINEAR 5V 100MA TSOT23-5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1761IS55TRPBF

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Dropout Voltage300 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Current Limit110 mA
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current20 µA
Output Current100 mA
Output Voltage5 V
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)65 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1761IS5-5#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet1 page10 years ago
Upverter
Datasheet22 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet22 pages13 years ago
Arrow Electronics
Datasheet22 pages13 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements