Analog Devices / Linear Technology LT1761IS5-1.2#PBF

LDO Regulator Pos 1.2V 0.1A 5-Pin TSOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
Dropout Voltage300 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Nominal Output Voltage1.2 V
Number of Outputs1
Operating Supply Current20 µA
Output Current100 mA
Output TypeFixed
Output Voltage1.2 V
Power Supply Rejection Ratio (PSRR)65 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1761IS5-1.2#PBF.

Upverter
Datasheet22 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago
Farnell
Datasheet22 pages13 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Alternate Parts

Price @ 1000
$ 2.095
$ 2.095
Stock
21,534
193,461
193,461
Authorized Distributors
0
9
9
Case/Package
TSOT
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
-
-
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1761IS5-1.2#PBF.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1761IS5-1.2#PBF provided by its distributors.

LDO Regulator Pos 1.2V 0.1A 5-Pin TSOT-23
LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23
Fixed Positive LDO Regulator, 1.2V, 0.45V Dropout, BIPolar, PDSO5
Cut Tape 100mA, Low Noise Micropower LDO Regulator
Voltage Regulator; Primary Input Voltage:2.3V; Dropout Voltage, Vdo:300mV; No. of Pins:5; Output Current:100mA; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:20V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The LT1761 series are micropower, low noise, low dropout regulators. With an external 0.01μF bypass capacitor, output noise drops to 20μVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 20μA quiescent current makes them an ideal choice. In shutdown, quiescent current drops to less than 0.1μA. The devices are capable of operating over an input voltage from 1.8V to 20V, and can supply 100mA of output current with a dropout voltage of 300mV. Quiescent current is well controlled, not rising in dropout as it does with many other regulators. The LT1761 regulators are stable with output capacitors as low as 1μF. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. The device is available in fixed output voltages of 1.2V, 1.5V, 1.8V, 2V, 2.5V, 2.8V, 3V, 3.3V and 5V, and as an adjustable device with a 1.22V reference voltage. The LT1761 regulators are available in the 5-lead TSOT-23 package. Applications Cellular Phones Pagers Battery-Powered Systems Frequency Synthesizers Wireless Modems

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1761IS5-1.2#PBF.
  • LT1761IS512PBF

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
Dropout Voltage300 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Nominal Output Voltage1.2 V
Number of Outputs1
Operating Supply Current20 µA
Output Current100 mA
Output TypeFixed
Output Voltage1.2 V
Power Supply Rejection Ratio (PSRR)65 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1761IS5-1.2#PBF.

Upverter
Datasheet22 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago
Farnell
Datasheet22 pages13 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago