Analog Devices / Linear Technology LT1761ES5-3.3#PBF

LDO Regulator Pos 3.3V 0.1A Automotive 5-Pin TSOT-23

Price and Stock

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
Dropout Voltage300 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Current20 µA
Output Current100 mA
Output TypeFixed
Output Voltage3.3 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)65 dB
Quiescent Current20 µA
Dimensions
Height900 µm
Length2.9 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1761ES5-3.3#PBF.

Upverter
Datasheet22 pages13 years ago
element14
Datasheet20 pages15 years ago
Datasheet20 pages14 years ago
Datasheet20 pages16 years ago
Linear Technology
Technical Drawing1 page18 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.852
$ 1.852
Stock
46,177
803,257
803,257
Authorized Distributors
0
9
9
Case/Package
TSOT
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
100 mA
-
-
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1761ES5-3.3#PBF.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1761ES5-3.3#PBF provided by its distributors.

LDO Regulator Pos 3.3V 0.1A Automotive 5-Pin TSOT-23
LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23
IC, LDO VOLT REG, 3.3V, 0.1A, 5-TSOT-23,
Fixed Positive LDO Regulator, 3V, 0.45V Dropout, BIPolar, PDSO5
IC, LDO VOLT REG, 3.3V, 0.1A, 5-TSOT-23;; IC, LDO VOLT REG, 3.3V, 0.1A, 5-TSOT-23; Input Voltage Min:1.8V; Input Voltage Max:20V; Output Current:100mA; Dropout Voltage Vdo:300mV; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:125°C
Outputs = 1 / Fixed Output Voltage V = 3.3 / Dropout Voltage mV = 300 / Output Current mA = 100 / Load Regulation mV = 20 / Line Regulation mV = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 3.98 / Height mm = 0.9
The LT1761 series are micropower, low noise, low dropout regulators. With an external 0.01μF bypass capacitor, output noise drops to 20μVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 20μA quiescent current makes them an ideal choice. In shutdown, quiescent current drops to less than 0.1μA. The devices are capable of operating over an input voltage from 1.8V to 20V, and can supply 100mA of output current with a dropout voltage of 300mV. Quiescent current is well controlled, not rising in dropout as it does with many other regulators. The LT1761 regulators are stable with output capacitors as low as 1μF. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. The device is available in fixed output voltages of 1.2V, 1.5V, 1.8V, 2V, 2.5V, 2.8V, 3V, 3.3V and 5V, and as an adjustable device with a 1.22V reference voltage. The LT1761 regulators are available in the 5-lead TSOT-23 package. Applications Cellular Phones Pagers Battery-Powered Systems Frequency Synthesizers Wireless Modems

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1761ES533PBF

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
Dropout Voltage300 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Current20 µA
Output Current100 mA
Output TypeFixed
Output Voltage3.3 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)65 dB
Quiescent Current20 µA
Dimensions
Height900 µm
Length2.9 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1761ES5-3.3#PBF.

Upverter
Datasheet22 pages13 years ago
element14
Datasheet20 pages15 years ago
Datasheet20 pages14 years ago
Datasheet20 pages16 years ago
Linear Technology
Technical Drawing1 page18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago