Analog Devices LT1761ES5-1.8#TRM

LDO Regulator Pos 1.8V 0.1A 5-Pin TSOT-23 T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Dropout Voltage300 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Current Limit110 mA
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current20 µA
Output Current100 mA
Output Voltage1.8 V
PackagingCut Tape (CT)
Power Supply Rejection Ratio (PSRR)65 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1761ES5-1.8#TRM.

Upverter
Datasheet22 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet22 pages13 years ago
Nu Horizons
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet20 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1761ES5-1.8#TRM.

Descriptions

Descriptions of Analog Devices LT1761ES5-1.8#TRM provided by its distributors.

LDO Regulator Pos 1.8V 0.1A 5-Pin TSOT-23 T/R
Sp-Linreg, 100Ma, Low Noise, Ldo Micropower Regulators In Sot-23
Fixed Positive LDO Regulator, 1.8V, 0.45V Dropout, BIPolar, PDSO5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Dropout Voltage300 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Current Limit110 mA
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current20 µA
Output Current100 mA
Output Voltage1.8 V
PackagingCut Tape (CT)
Power Supply Rejection Ratio (PSRR)65 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1761ES5-1.8#TRM.

Upverter
Datasheet22 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet22 pages13 years ago
Nu Horizons
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet20 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago