Analog Devices / Linear Technology LT1722IS5#TRM

LT1722 - Single 200MHz Low Noise Precision Op Amps

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product200 MHz
Input Bias Current40 nA
Input Offset Voltage (Vos)400 µV
Max Dual Supply Voltage6.3 V
Max Operating Temperature85 °C
Max Supply Voltage12.6 V
Min Dual Supply Voltage1.15 V
Min Operating Temperature-40 °C
Min Supply Voltage4.6 V
Nominal Gain Bandwidth Product200 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.7 mA
Output Current per Channel50 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)78 dB
Slew Rate70 V/µs
Voltage Gain80 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1722IS5#TRM.

Upverter
Datasheet18 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1722IS5#TRM.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1722IS5#TRM provided by its distributors.

LT1722 - Single 200MHz Low Noise Precision Op Amps
IC OPAMP VFB 200MHZ TSOT23-5

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product200 MHz
Input Bias Current40 nA
Input Offset Voltage (Vos)400 µV
Max Dual Supply Voltage6.3 V
Max Operating Temperature85 °C
Max Supply Voltage12.6 V
Min Dual Supply Voltage1.15 V
Min Operating Temperature-40 °C
Min Supply Voltage4.6 V
Nominal Gain Bandwidth Product200 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.7 mA
Output Current per Channel50 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)78 dB
Slew Rate70 V/µs
Voltage Gain80 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1722IS5#TRM.

Upverter
Datasheet18 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant