Analog Devices LT1720IMS8#TR

LT1720 - Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Hysteresis7 mV
Input Bias Current6 µA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels2
Number of Elements2
Output Current20 mA
Output TypeTTL
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)80 dB
Propagation Delay10 ns
Quiescent Current7 mA
Response Time7 ns
Schedule B8542390000
TypeGeneral Purpose

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1720IMS8#TR.

Upverter
Datasheet28 pages15 years ago
Linear Technology
Technical Drawing1 page10 years ago
Nu Horizons
Datasheet28 pages15 years ago
iiiC
Datasheet28 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.133
$ 7.133
Stock
34,596
144,465
144,465
Authorized Distributors
1
8
8
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Propagation Delay
10 ns
10 ns
10 ns
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1720IMS8#TR.

Related Parts

Descriptions

Descriptions of Analog Devices LT1720IMS8#TR provided by its distributors.

LT1720 - Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs
Comparator Dual R-R O/P 6V 8-Pin MSOP T/R
Comparator, 2 Func, 4500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Hysteresis7 mV
Input Bias Current6 µA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels2
Number of Elements2
Output Current20 mA
Output TypeTTL
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)80 dB
Propagation Delay10 ns
Quiescent Current7 mA
Response Time7 ns
Schedule B8542390000
TypeGeneral Purpose

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1720IMS8#TR.

Upverter
Datasheet28 pages15 years ago
Linear Technology
Technical Drawing1 page10 years ago
Nu Horizons
Datasheet28 pages15 years ago
iiiC
Datasheet28 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago