Analog Devices LT1711CMS8#PBF

Comparator Single Rail to Rail I/O ±3.5 Volt 7 Volt 8-Pin MSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Common Mode Rejection Ratio75 dB
Dual Supply Voltage3 V
Hysteresis100 mV
Input Bias Current5 µA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage3.5 V
Max Operating Temperature70 °C
Max Supply Current19 mA
Max Supply Voltage12 V
Min Dual Supply Voltage1.2 V
Min Operating Temperature0 °C
Min Supply Voltage2.4 V
Number of Channels1
Number of Elements1
Operating Supply Voltage3 V
Output Current20 mA
Output TypeTTL
Power Supply Rejection Ratio (PSRR)85 dB
Propagation Delay6 ns
Quiescent Current22 mA
Response Time4.5 ns
Schedule B8542390000
Voltage Gain83.52 dB
Dimensions
Height860 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1711CMS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet12 pages22 years ago
TME
Datasheet12 pages22 years ago
Linear Technology
Technical Drawing1 page10 years ago
Jameco
Datasheet13 pages15 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
Component Distributors Inc.
Datasheet12 pages22 years ago

Alternate Parts

Price @ 1000
$ 3.835
$ 4.182
$ 4.182
Stock
166,695
220,340
220,340
Authorized Distributors
10
8
8
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Propagation Delay
6 ns
6 ns
6 ns
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
12 V
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1711CMS8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1711CMS8#PBF provided by its distributors.

Comparator Single Rail to Rail I/O ±3.5 Volt 7 Volt 8-Pin MSOP
Comparator Single R-R I/O ±3.5V/7V 8-Pin MSOP Tube
LINEAR TECHNOLOGYLT1711CMS8#PBFIC, HIGH SPEED COMP, SINGLE, 4.5NS MSOP8
IC, HIGH SPEED COMP, SINGLE, 4.5NS MSOP8; Comparator Type:High Speed; No. of Comparators:1; Response Time:4.5ns; Supply Voltage Range:± 2.4V to ± 6V; Amplifier Case Style:MSOP; No. of Pins:8; IC Output Type:CMOS, TTL; Packaging:Each

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1711CMS8#PBF .
  • LT1711CMS8#PBF.

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Common Mode Rejection Ratio75 dB
Dual Supply Voltage3 V
Hysteresis100 mV
Input Bias Current5 µA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage3.5 V
Max Operating Temperature70 °C
Max Supply Current19 mA
Max Supply Voltage12 V
Min Dual Supply Voltage1.2 V
Min Operating Temperature0 °C
Min Supply Voltage2.4 V
Number of Channels1
Number of Elements1
Operating Supply Voltage3 V
Output Current20 mA
Output TypeTTL
Power Supply Rejection Ratio (PSRR)85 dB
Propagation Delay6 ns
Quiescent Current22 mA
Response Time4.5 ns
Schedule B8542390000
Voltage Gain83.52 dB
Dimensions
Height860 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1711CMS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet12 pages22 years ago
TME
Datasheet12 pages22 years ago
Linear Technology
Technical Drawing1 page10 years ago
Jameco
Datasheet13 pages15 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
Component Distributors Inc.
Datasheet12 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements