Analog Devices LT1675CGN#TRPBF

Ica, 3MUXAM, LT1675, 16SSP 250MHZ, Rgb Mux W/amp Nfn, Refer 19-1562-01LF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Dual Supply Voltage5 V
Input Offset Voltage (Vos)40 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12.6 V
Min Dual Supply Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage5.2 V
Nominal Gain Bandwidth Product250 MHz
Number of Channels3
Number of Inputs6
Number of Outputs3
Power Dissipation300 mW
Slew Rate1100 V/µs
Throw ConfigurationSPDT

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1675CGN#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages18 years ago
Component Distributors Inc.
Datasheet16 pages18 years ago
Linear Technology
Technical Drawing1 page12 years ago

Alternate Parts

Price @ 1000
$ 6.49
Stock
91,391
89,971
Authorized Distributors
2
5
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Circuits
-
-
Slew Rate
1100 V/µs
1100 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
40 mV
40 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
5.2 V
5.2 V
Max Supply Voltage
12.6 V
12.6 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1675CGN#TRPBF.

Descriptions

Descriptions of Analog Devices LT1675CGN#TRPBF provided by its distributors.

ICA,3MUXAM,LT1675,16SSP 250MHz,RGB MUX W/AMP NFN,REFER 19-1562-01LF
250MHz, Triple and Single RGB Multiplexer with Amplifiers
Video Multiplexer, 1 Func, 2 Channel, BIPolar, PDSO16
IC MUX RGB HISPEED TRIPLE 16SSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1675CGNTRPBF

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Dual Supply Voltage5 V
Input Offset Voltage (Vos)40 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12.6 V
Min Dual Supply Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage5.2 V
Nominal Gain Bandwidth Product250 MHz
Number of Channels3
Number of Inputs6
Number of Outputs3
Power Dissipation300 mW
Slew Rate1100 V/µs
Throw ConfigurationSPDT

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1675CGN#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages18 years ago
Component Distributors Inc.
Datasheet16 pages18 years ago
Linear Technology
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements