Analog Devices / Linear Technology LT1672CMS8

LT1672 - 2uA Max, Av >=5 Single Over-The-Top Precision Rail-to-Rail Input and Output Op Amps

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Gain Bandwidth Product12 kHz
Input Bias Current25 pA
Input Offset Voltage (Vos)375 µV
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Operating Temperature0 °C
Min Supply Voltage2.1 V
Nominal Gain Bandwidth Product12 kHz
Number of Channels1
Number of Circuits1
Operating Supply Current1.9 µA
Output Current per Channel1.5 mA
Slew Rate0.005 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1672CMS8.

Upverter
Datasheet12 pages23 years ago
Linear Technology
Technical Drawing1 page10 years ago

Alternate Parts

Price @ 1000
$ 5.45
$ 5.45
Stock
4,097
106,437
106,437
Authorized Distributors
0
2
2
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.005 V/µs
0.005 V/µs
0.005 V/µs
Gain Bandwidth Product
12 kHz
12 kHz
12 kHz
Input Offset Voltage (Vos)
375 µV
375 µV
375 µV
Power Supply Rejection Ratio (PSRR)
-
90 dB
90 dB
Common Mode Rejection Ratio
-
90 dB
90 dB
Min Supply Voltage
2.1 V
2.1 V
2.1 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
1.9 µA
1.9 µA
1.9 µA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1672CMS8.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1672CMS8 provided by its distributors.

LT1672 - 2uA Max, Av >=5 Single Over-The-Top Precision Rail-to-Rail Input and Output Op Amps
IC OPAMP GP 12KHZ RRO 8MSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Gain Bandwidth Product12 kHz
Input Bias Current25 pA
Input Offset Voltage (Vos)375 µV
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Operating Temperature0 °C
Min Supply Voltage2.1 V
Nominal Gain Bandwidth Product12 kHz
Number of Channels1
Number of Circuits1
Operating Supply Current1.9 µA
Output Current per Channel1.5 mA
Slew Rate0.005 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1672CMS8.

Upverter
Datasheet12 pages23 years ago
Linear Technology
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant