Analog Devices / Linear Technology LT1638IMS8

LT1638 - 1.2MHz, 0.4V/μs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product1.075 MHz
Input Bias Current30 µA
Input Offset Voltage (Vos)600 µV
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Supply Voltage44 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Gain Bandwidth Product1.2 MHz
Number of Channels2
Number of Elements2
Power Supply Rejection Ratio (PSRR)90 dB
Slew Rate0.38 V/µs
Voltage Gain123.52 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1638IMS8.

Upverter
Datasheet18 pages12 years ago
Linear Technology
Technical Drawing1 page10 years ago

Alternate Parts

Price @ 1000
$ 4.96
$ 4.96
Stock
18,823
112,036
112,036
Authorized Distributors
0
8
8

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1638IMS8.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1638IMS8 provided by its distributors.

LT1638 - 1.2MHz, 0.4V/μs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps
IC,Operational Amplifier,DUAL,BIPOLAR,TSSOP,8PIN,PLASTIC
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product1.075 MHz
Input Bias Current30 µA
Input Offset Voltage (Vos)600 µV
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Supply Voltage44 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Gain Bandwidth Product1.2 MHz
Number of Channels2
Number of Elements2
Power Supply Rejection Ratio (PSRR)90 dB
Slew Rate0.38 V/µs
Voltage Gain123.52 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1638IMS8.

Upverter
Datasheet18 pages12 years ago
Linear Technology
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
RoHSCompliant