Analog Devices LT1638IDD#PBF

Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V Automotive 8-Pin DFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Bandwidth1.2 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product1.075 MHz
Input Bias Current20 nA
Input Offset Voltage (Vos)450 µV
Max Dual Supply Voltage22 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage44 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage-400 mV
Nominal Supply Current170 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current205 µA
Output Current per Channel25 mA
Power Supply Rejection Ratio (PSRR)90 dB
Schedule B8542330000
Slew Rate0.38 V/µs
Voltage Gain123.52 dB
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1638IDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet18 pages12 years ago
Technical Drawing1 page14 years ago
Component Distributors Inc.
Datasheet16 pages16 years ago
Augswan
Datasheet1 page10 years ago
Farnell
Datasheet18 pages13 years ago
Nu Horizons
Datasheet18 pages12 years ago
Datasheet12 pages23 years ago
Arrow Electronics
Datasheet18 pages12 years ago
iiiC
Datasheet18 pages12 years ago
Linear Technology
Technical Drawing1 page14 years ago

Inventory History

3 month trend:
-7.94%

Alternate Parts

Price @ 1000
$ 6.17
$ 6.18
$ 6.18
Stock
107,973
37,196
37,196
Authorized Distributors
10
2
2
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.38 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.075 MHz
1.075 MHz
1.075 MHz
Input Offset Voltage (Vos)
450 µV
450 µV
450 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
-400 mV
2.5 V
2.5 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
205 µA
205 µA
205 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1638IDD#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1638IDD#PBF provided by its distributors.

Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V Automotive 8-Pin DFN EP Tube
1.2MHz, 0.4V/μs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps
Operational Amplifier, 2 Func, 1550uV Offset-Max, BIPolar, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:1.2MHz; Slew Rate:0.38V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:44V; No. of Pins:8 ;RoHS Compliant: Yes
OP AMP, RRIO, 44VIN, 1.2MHZ, 8DFN; Op Amp Type:Micropower; No. of Amplifiers:2; Bandwidth:1.2MHz; Slew Rate:0.4V/µs; Supply Voltage Range:± 1.5V to ± 22V; Amplifier Case Style:DFN; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Base Number:638

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1638IDDPBF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Bandwidth1.2 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product1.075 MHz
Input Bias Current20 nA
Input Offset Voltage (Vos)450 µV
Max Dual Supply Voltage22 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage44 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage-400 mV
Nominal Supply Current170 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current205 µA
Output Current per Channel25 mA
Power Supply Rejection Ratio (PSRR)90 dB
Schedule B8542330000
Slew Rate0.38 V/µs
Voltage Gain123.52 dB
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1638IDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet18 pages12 years ago
Technical Drawing1 page14 years ago
Component Distributors Inc.
Datasheet16 pages16 years ago
Augswan
Datasheet1 page10 years ago
Farnell
Datasheet18 pages13 years ago
Nu Horizons
Datasheet18 pages12 years ago
Datasheet12 pages23 years ago
Arrow Electronics
Datasheet18 pages12 years ago
iiiC
Datasheet18 pages12 years ago
Linear Technology
Technical Drawing1 page14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements