Analog Devices / Linear Technology LT1638CMS8TR

LT1638 - 1.2MHz, 0.4V/μs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product1.075 MHz
Input Bias Current20 nA
Input Offset Voltage (Vos)600 µV
Max Dual Supply Voltage22 V
Max Operating Temperature70 °C
Max Supply Voltage44 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature0 °C
Min Supply Voltage2.2 V
Nominal Gain Bandwidth Product1.2 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current205 µA
Output Current per Channel40 mA
Power Supply Rejection Ratio (PSRR)90 dB
Slew Rate0.38 V/µs
Voltage Gain123.52 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1638CMS8TR.

Upverter
Datasheet18 pages12 years ago
Linear Technology
Technical Drawing1 page10 years ago
Nu Horizons
Datasheet18 pages12 years ago
Datasheet12 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1638CMS8TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1638CMS8TR provided by its distributors.

LT1638 - 1.2MHz, 0.4V/μs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps
IC OPAMP GP 1.2MHZ RRO 8MSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1638CMS8#TR

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product1.075 MHz
Input Bias Current20 nA
Input Offset Voltage (Vos)600 µV
Max Dual Supply Voltage22 V
Max Operating Temperature70 °C
Max Supply Voltage44 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature0 °C
Min Supply Voltage2.2 V
Nominal Gain Bandwidth Product1.2 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current205 µA
Output Current per Channel40 mA
Power Supply Rejection Ratio (PSRR)90 dB
Slew Rate0.38 V/µs
Voltage Gain123.52 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1638CMS8TR.

Upverter
Datasheet18 pages12 years ago
Linear Technology
Technical Drawing1 page10 years ago
Nu Horizons
Datasheet18 pages12 years ago
Datasheet12 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant