Analog Devices / Linear Technology LT1636IS8TR

LT1636 - Over-The-Top Micropower Rail-to-Rail Input and Output Op Amp

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio84 dB
Gain Bandwidth Product200 kHz
Input Bias Current4 nA
Input Offset Voltage (Vos)225 µV
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Supply Voltage44 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.6 V
Nominal Gain Bandwidth Product200 kHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current50 µA
Output Current per Channel30 mA
Power Supply Rejection Ratio (PSRR)90 dB
Slew Rate0.07 V/µs
Voltage Gain126.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1636IS8TR.

Upverter
Datasheet16 pages18 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet16 pages18 years ago

Alternate Parts

Price @ 1000
$ 3.49
$ 3.49
Stock
1
163,352
163,352
Authorized Distributors
0
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.07 V/µs
0.07 V/µs
0.07 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
225 µV
225 µV
225 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
2.6 V
2.6 V
2.6 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
50 µA
50 µA
50 µA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1636IS8TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1636IS8TR provided by its distributors.

LT1636 - Over-The-Top Micropower Rail-to-Rail Input and Output Op Amp
IC OPAMP GP 220KHZ RRO 8SO

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1636IS8#TR

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio84 dB
Gain Bandwidth Product200 kHz
Input Bias Current4 nA
Input Offset Voltage (Vos)225 µV
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Supply Voltage44 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.6 V
Nominal Gain Bandwidth Product200 kHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current50 µA
Output Current per Channel30 mA
Power Supply Rejection Ratio (PSRR)90 dB
Slew Rate0.07 V/µs
Voltage Gain126.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1636IS8TR.

Upverter
Datasheet16 pages18 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant