Analog Devices / Linear Technology LT1619ES8TR

IC Reg Ctrlr Pwm Cm 8-SOIC

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Duty Cycle92 %
Fall Time35 ns
Frequency360 kHz
Max Frequency500 kHz
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1.5 kA
PackagingTape and Reel
Quiescent Current1.8 mA
Rise Time30 ns
Switching Frequency360 kHz
TopologyFlyback

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1619ES8TR.

Upverter
Datasheet20 pages21 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet20 pages21 years ago

Alternate Parts

Price @ 1000
$ 3.45
$ 3.445
Stock
109,796
419,126
233,111
Authorized Distributors
0
7
9
Case/Package
SOIC
SOIC N
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
360 kHz
360 kHz
300 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
1.9 V
Max Supply Voltage
18 V
18 V
18 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1619ES8TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1619ES8TR provided by its distributors.

IC REG CTRLR PWM CM 8-SOIC
SP-SWREG/Controller, Current-Mode Boost Controller
LT1619 - Low Voltage Current Mode PWM Controller

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1619ES8#TR

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Duty Cycle92 %
Fall Time35 ns
Frequency360 kHz
Max Frequency500 kHz
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1.5 kA
PackagingTape and Reel
Quiescent Current1.8 mA
Rise Time30 ns
Switching Frequency360 kHz
TopologyFlyback

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1619ES8TR.

Upverter
Datasheet20 pages21 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet20 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant