Analog Devices LT1618EMS#TRPBF

Switching Regulator, Current-mode, 2.8A, 1600kHz Switching Freq-Max, BIPolar, PDSO10
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
Max Operating Temperature85 °C
Max Output Voltage36 V
Min Input Voltage1.6 V
Min Operating Temperature-40 °C
Min Output Voltage1.263 V
Number of Outputs1
Output ConfigurationPositive
Output Current1.5 A
Output TypeAdjustable
Output Voltage36 V
PackagingCut Tape (CT)
Schedule B8542390000
Switching Frequency550 kHz
Synchronous RectifierNo
TopologyBoost, Flyback, SEPIC

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1618EMS#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages19 years ago
Augswan
Datasheet1 page10 years ago
Component Distributors Inc.
Datasheet16 pages19 years ago
Linear Technology
Technical Drawing1 page10 years ago
iiiC
Datasheet16 pages19 years ago

Inventory History

3 month trend:
-13.10%

Alternate Parts

Price @ 1000
$ 3.001
$ 2.993
$ 2.993
Stock
489,391
305,221
305,221
Authorized Distributors
10
10
10
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
1 A
1 A
Switching Frequency
550 kHz
550 kHz
550 kHz
Min Input Voltage
1.6 V
1.6 V
1.6 V
Max Input Voltage
-
18 V
18 V
Min Output Voltage
1.263 V
-
-
Max Output Voltage
36 V
35 V
35 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1618EMS#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1618EMS#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 2.8A, 1600kHz Switching Freq-Max, BIPolar, PDSO10
Conv DC-DC 1.6V to 18V Step Up Single-Out 1.263V to 36V 10-Pin MSOP T/R
Constant-Current/Constant-Voltage 1.4MHz Step-Up DC/DC Converter
Const-C/Const-V 1.4MHz Boost D
DC/DC CONV, BOOST, 1.4MHZ, 85DEG C;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1618EMSTRPBF

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
Max Operating Temperature85 °C
Max Output Voltage36 V
Min Input Voltage1.6 V
Min Operating Temperature-40 °C
Min Output Voltage1.263 V
Number of Outputs1
Output ConfigurationPositive
Output Current1.5 A
Output TypeAdjustable
Output Voltage36 V
PackagingCut Tape (CT)
Schedule B8542390000
Switching Frequency550 kHz
Synchronous RectifierNo
TopologyBoost, Flyback, SEPIC

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1618EMS#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages19 years ago
Augswan
Datasheet1 page10 years ago
Component Distributors Inc.
Datasheet16 pages19 years ago
Linear Technology
Technical Drawing1 page10 years ago
iiiC
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements