Analog Devices / Linear Technology LT1615ES5#TR

Switching Regulator, Voltage-mode, 0.125A, BIPolar, PDSO5

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Max Operating Temperature85 °C
Min Input Voltage1.2 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current350 mA
Output TypeAdjustable
Output Voltage36 V
PackagingTape and Reel
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1615ES5#TR.

Linear Technology
Technical Drawing1 page18 years ago
Datasheet8 pages20 years ago
Arrow Electronics
Datasheet8 pages20 years ago
iiiC
Datasheet8 pages20 years ago

Alternate Parts

Price @ 1000
$ 3.265
$ 3.265
Stock
168,295
832,395
832,395
Authorized Distributors
0
10
10
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
1.2 V
1.2 V
1.2 V
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1615ES5#TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1615ES5#TR provided by its distributors.

Switching Regulator, Voltage-mode, 0.125A, BIPolar, PDSO5
Conv DC-DC Single Step Up 1.2V to 15V 5-Pin TSOT-23 T/R
IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,TSOP,5PIN,PLASTIC
IC REG BST SEPIC ADJ 0.3A TSOT23
LT1615 - Micropower Step-Up DC/DC Converters in ThinSOT
French Electronic Distributor since 1988

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1615ES5TR

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Max Operating Temperature85 °C
Min Input Voltage1.2 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current350 mA
Output TypeAdjustable
Output Voltage36 V
PackagingTape and Reel
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1615ES5#TR.

Linear Technology
Technical Drawing1 page18 years ago
Datasheet8 pages20 years ago
Arrow Electronics
Datasheet8 pages20 years ago
iiiC
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago