Analog Devices / Linear Technology LT1615ES5#PBF

Conv DC-DC 1.2V to 15V Step Up Single-Out 1.23V to 36V 0.4A Micropower 5-Pin TSOT-23
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Max Operating Temperature70 °C
Min Input Voltage1.2 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current300 mA
Output TypeAdjustable
Output Voltage34 V

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1615ES5#PBF.

Analog Devices
Official datasheet0 pages0 years ago
TME
Datasheet8 pages20 years ago
Arrow Electronics
Datasheet8 pages20 years ago
Linear Technology
Technical Drawing1 page18 years ago
Jameco
Datasheet9 pages16 years ago
Component Distributors Inc.
Datasheet8 pages20 years ago

Alternate Parts

Price @ 1000
$ 3.265
$ 3.265
Stock
27,859
832,395
832,395
Authorized Distributors
1
10
10
Case/Package
SOT-23
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
1.2 V
1.2 V
1.2 V
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1615ES5#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices / Linear Technology LT1615ES5#PBF provided by its distributors.

Conv DC-DC 1.2V to 15V Step Up Single-Out 1.23V to 36V 0.4A Micropower 5-Pin TSOT-23
Switching Regulator, Voltage-mode, 0.125A, PDSO5
IC, STEP-UP DC/DC CONVERTER, 5-SOT-23, F
Micropower Step-Up DC/DC Converter<NV
LT1615 - Micropower Step-Up DC/DC Converters in ThinSOT
Cut Tape 1.4MHz Single Cell DC/DC Con
IC, STEP-UP DC/DC CONVERTER, 5-SOT-23; P; IC, STEP-UP DC/DC CONVERTER, 5-SOT-23; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:34V; Output Current:350mA; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Max Operating Temperature70 °C
Min Input Voltage1.2 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current300 mA
Output TypeAdjustable
Output Voltage34 V

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1615ES5#PBF.

Analog Devices
Official datasheet0 pages0 years ago
TME
Datasheet8 pages20 years ago
Arrow Electronics
Datasheet8 pages20 years ago
Linear Technology
Technical Drawing1 page18 years ago
Jameco
Datasheet9 pages16 years ago
Component Distributors Inc.
Datasheet8 pages20 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements