Analog Devices / Linear Technology LT1585CT-3.3

LDO Regulator Pos 3.3V 4.6A 3-Pin(3+Tab) TO-220

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Number of Pins3
Technical
Dropout Voltage1.2 V
Max Input Voltage7 V
Max Operating Temperature125 °C
Min Current Limit4.6 A
Min Input Voltage2.35 V
Min Operating Temperature0 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current8 mA
Output Current4.6 A
Output Voltage3.3 V
PolarityPositive
Power Dissipation26.5 W

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1585CT-3.3.

Upverter
Datasheet16 pages19 years ago
Linear Technology
Technical Drawing1 page18 years ago
Nu Horizons
Datasheet16 pages19 years ago
iiiC
Datasheet16 pages19 years ago
Jameco
Datasheet17 pages16 years ago

Alternate Parts

Price @ 1000
$ 7.31
Stock
16,094
102,651
Authorized Distributors
0
10
Case/Package
TO-220
TO-220
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
-
4.6 A
Min Input Voltage
2.35 V
2.35 V
Max Input Voltage
7 V
7 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1585CT-3.3.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1585CT-3.3 provided by its distributors.

LDO Regulator Pos 3.3V 4.6A 3-Pin(3+Tab) TO-220
LT1585 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed
3.3V L/dropout HS 4A linear reg<NV
IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SIP,3PIN,PLASTIC
French Electronic Distributor since 1988

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1585CT3.3
  • LT1585CT33

Technical Specifications

Physical
Case/PackageTO-220
Number of Pins3
Technical
Dropout Voltage1.2 V
Max Input Voltage7 V
Max Operating Temperature125 °C
Min Current Limit4.6 A
Min Input Voltage2.35 V
Min Operating Temperature0 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current8 mA
Output Current4.6 A
Output Voltage3.3 V
PolarityPositive
Power Dissipation26.5 W

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1585CT-3.3.

Upverter
Datasheet16 pages19 years ago
Linear Technology
Technical Drawing1 page18 years ago
Nu Horizons
Datasheet16 pages19 years ago
iiiC
Datasheet16 pages19 years ago
Jameco
Datasheet17 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant