Analog Devices LT1580IQ#PBF

Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.8V Dropout, BIPolar, PSSO5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQ
Number of Pins5
Technical
Dropout Voltage540 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Voltage4.65 V
Min Input Voltage1.79 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Number of Outputs1
Operating Supply Current10 mA
Output Current7 A
Output Voltage4.65 V
PackagingBulk
PolarityPositive
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1580IQ#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages20 years ago
Component Distributors Inc.
Datasheet16 pages20 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet16 pages20 years ago

Inventory History

3 month trend:
-22.46%

Alternate Parts

Price @ 1000
$ 11.565
$ 49.6
Stock
73,047
30,297
Authorized Distributors
7
2
Case/Package
Q
Q
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
-
7 A
Min Input Voltage
1.79 V
1.79 V
Max Input Voltage
6 V
6 V
Min Output Voltage
1.25 V
1.25 V
Max Output Voltage
4.65 V
4.65 V
Accuracy
-
-
Dropout Voltage
540 mV
540 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1580IQ#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1580IQ#PBF provided by its distributors.

Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.8V Dropout, BIPolar, PSSO5
LDO Regulator Pos 1.25V to 4.65V 7A 6-Pin(5+Tab) DDPAK Tube
Ic,Volt Regulator,Adjustable,+1.25 To +5V,Bipolar,Sip,5Pin,Plastic
7A, Very Low Dropout Regulator
IC LDO REGULATOR 7A ADJ 5DDPAK
LDO, ADJ, 7A, TO-263-5, -40 TO 125DEG C;
IC REG CONV PENTIUM 1OUT 5DDPAK

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1580IQPBF

Technical Specifications

Physical
Case/PackageQ
Number of Pins5
Technical
Dropout Voltage540 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Voltage4.65 V
Min Input Voltage1.79 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Number of Outputs1
Operating Supply Current10 mA
Output Current7 A
Output Voltage4.65 V
PackagingBulk
PolarityPositive
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1580IQ#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages20 years ago
Component Distributors Inc.
Datasheet16 pages20 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements