Analog Devices LT1512IN8#PBF

Battery Charge Controller, Current-mode, 2.7A, 580kHz Switching Freq-Max, BIPolar, PDIP8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Max Charge Current750 mA
Max Input Voltage30 V
Max Operating Temperature85 °C
Max Supply Voltage29 V
Min Input Voltage2.4 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Output Current1 A
Output Voltage30 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1512IN8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages15 years ago
SHENGYU ELECTRONICS
Datasheet14 pages9 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet12 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.5
$ 6.04
$ 6.04
Stock
74,651
78,896
78,896
Authorized Distributors
6
10
10
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Cells
-
1
1
Output Voltage
30 V
30 V
30 V
Output Current
1 A
1 A
1 A
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
29 V
29 V
29 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1512IN8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1512IN8#PBF provided by its distributors.

Battery Charge Controller, Current-mode, 2.7A, 580kHz Switching Freq-Max, BIPolar, PDIP8
Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 750mA 30V 8-Pin PDIP N Tube
SEPIC Constant-Current/Constant-Voltage Battery Charger

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1512IN8PBF

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Max Charge Current750 mA
Max Input Voltage30 V
Max Operating Temperature85 °C
Max Supply Voltage29 V
Min Input Voltage2.4 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Output Current1 A
Output Voltage30 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1512IN8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages15 years ago
SHENGYU ELECTRONICS
Datasheet14 pages9 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet12 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements