Analog Devices / Linear Technology LT1511CSW

LT1511 - Constant-Current/ Constant-Voltage 3A Battery Charger with Input Current Limiting

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins24
Technical
Max Charge Current3 A
Max Input Voltage28 V
Max Operating Temperature70 °C
Max Supply Voltage25 V
Min Input Voltage7 V
Min Operating Temperature0 °C
Output Current3 A
Output Voltage20 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1511CSW.

Upverter
Datasheet16 pages25 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet16 pages25 years ago
Component Distributors Inc.
Datasheet16 pages25 years ago
Sierra IC
Datasheet16 pages25 years ago

Alternate Parts

Price @ 1000
$ 10.908
$ 10.908
Stock
38,920
80,627
80,627
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Cells
-
-
-
Output Voltage
20 V
20 V
20 V
Output Current
3 A
3 A
3 A
Min Supply Voltage
-
-
-
Max Supply Voltage
25 V
25 V
25 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1511CSW.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1511CSW provided by its distributors.

LT1511 - Constant-Current/ Constant-Voltage 3A Battery Charger with Input Current Limiting
IC,Battery Management,BIPOLAR,SOP,24PIN,PLASTIC
IC BATT CHRGR CONST I/V 3A24SOIC
French Electronic Distributor since 1988

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT 1511CSW

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins24
Technical
Max Charge Current3 A
Max Input Voltage28 V
Max Operating Temperature70 °C
Max Supply Voltage25 V
Min Input Voltage7 V
Min Operating Temperature0 °C
Output Current3 A
Output Voltage20 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1511CSW.

Upverter
Datasheet16 pages25 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet16 pages25 years ago
Component Distributors Inc.
Datasheet16 pages25 years ago
Sierra IC
Datasheet16 pages25 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant